-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TinyLogic UHS Inverter with Schmitt Trigger Input, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29X6781
|
Newark | Logic Function:Inverter, No. Of Elements:Triple, No. Of Inputs:1Inputs, No. Of Pins:8Pins, Logic Case Style:Us8, Product Range:7Nz14, Logic Ic Family:7Nz, Supply Voltage Min:1.65V, Supply Voltage Max:5.5V, Output Current:32Ma Rohs Compliant: Yes |Onsemi NC7NZ14K8X Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1150 / $0.1760 | Buy Now |
DISTI #
58K1967
|
Newark | Triple Inverter, Schmitt Trigger Us8, Logic Function:Inverter, No. Of Elements:Triple, No. Of Inputs:1Inputs, No. Of Pins:8Pins, Logic Case Style:Us8, Product Range:7Nz14, Logic Ic Family:7Nz, Supply Voltage Min:1.65V Rohs Compliant: Yes |Onsemi NC7NZ14K8X Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2090 | Buy Now |
DISTI #
2832-NC7NZ14K8X-ND
|
DigiKey | IC INVERT SCHMITT 3CH 3-INP US8 Min Qty: 1 Lead time: 17 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
328 In Stock |
|
$2.0400 | Buy Now |
DISTI #
NC7NZ14K8XCT-ND
|
DigiKey | IC INVERT SCHMITT 3CH 3-INP US8 Min Qty: 1 Lead time: 17 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1117 / $0.5200 | Buy Now |
DISTI #
NC7NZ14K8X
|
Avnet Americas | Inverter Schmitt Trigger 3-Element CMOS 8-Pin US T/R - Tape and Reel (Alt: NC7NZ14K8X) RoHS: Compliant Min Qty: 327 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 328 Partner Stock |
|
RFQ | |
DISTI #
NC7NZ14K8X
|
Avnet Americas | Inverter Schmitt Trigger 3-Element CMOS 8-Pin US T/R - Tape and Reel (Alt: NC7NZ14K8X) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.1097 / $0.1310 | Buy Now |
DISTI #
NC7NZ14K8X
|
Avnet Americas | Inverter Schmitt Trigger 3-Element CMOS 8-Pin US T/R - Tape and Reel (Alt: NC7NZ14K8X) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.1097 / $0.1310 | Buy Now |
DISTI #
NC7NZ14K8X
|
Avnet Americas | Inverter Schmitt Trigger 3-Element CMOS 8-Pin US T/R - Tape and Reel (Alt: NC7NZ14K8X) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.1283 / $0.1637 | Buy Now |
DISTI #
NC7NZ14K8X
|
Avnet Americas | Inverter Schmitt Trigger 3-Element CMOS 8-Pin US T/R - Tape and Reel (Alt: NC7NZ14K8X) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.1283 / $0.1637 | Buy Now |
DISTI #
512-NC7NZ14K8X
|
Mouser Electronics | Inverters Inverter w/ Schmitt Trigger RoHS: Compliant | 0 |
|
$0.1380 / $0.5200 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NC7NZ14K8X
onsemi
Buy Now
Datasheet
|
Compare Parts:
NC7NZ14K8X
onsemi
TinyLogic UHS Inverter with Schmitt Trigger Input, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | US-8 | |
Manufacturer Package Code | 846AN | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G8 | |
Length | 2.3 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Inputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 7.5 ns | |
Propagation Delay (tpd) | 13 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL GOLD PALLADIUM | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for NC7NZ14K8X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NC7NZ14K8X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC3G14DC,125 | 74LVC3G14 - Triple inverting Schmitt trigger with 5 V tolerant input SSOP 8-Pin | NXP Semiconductors | NC7NZ14K8X vs 74LVC3G14DC,125 |
NLV37WZ14USG | Triple Inverter with Schmitt Trigger Input Automotive Device, US8, 3000-REEL, Automotive Qualified | onsemi | NC7NZ14K8X vs NLV37WZ14USG |
SN74LVC3G14DCUTG4 | 3-ch, 1.65-V to 5.5-V inverters with Schmitt-Trigger inputs 8-VSSOP -40 to 125 | Texas Instruments | NC7NZ14K8X vs SN74LVC3G14DCUTG4 |
74LVC3G14DC,125 | 74LVC3G14 - Triple inverting Schmitt trigger with 5 V tolerant input@en-us SSOP 8-Pin | Nexperia | NC7NZ14K8X vs 74LVC3G14DC,125 |
SN74LVC3G14DCUT | 3-ch, 1.65-V to 5.5-V inverters with Schmitt-Trigger inputs 8-VSSOP -40 to 125 | Texas Instruments | NC7NZ14K8X vs SN74LVC3G14DCUT |
NL37WZ14USG | Triple Inverter with Schmitt Trigger Input, US8, 3000-REEL | onsemi | NC7NZ14K8X vs NL37WZ14USG |
74LVC3G14DC | IC LVC/LCX/Z SERIES, TRIPLE 1-INPUT INVERT GATE, PDSO8, 2.30 MM, PLASTIC, MO-187, SOT765-1, VSSOP-8, Gate | NXP Semiconductors | NC7NZ14K8X vs 74LVC3G14DC |
NC7NZ14K8X | Inverter, LVC/LCX/Z Series, 3-Func, 1-Input, CMOS, PDSO8, 3.10 MM, MO-187, US-8 | Fairchild Semiconductor Corporation | NC7NZ14K8X vs NC7NZ14K8X |
SN74LVC3G14DCURE4 | Triple Schmitt-Trigger Inverter 8-VSSOP -40 to 125 | Texas Instruments | NC7NZ14K8X vs SN74LVC3G14DCURE4 |