-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TinyLogic HS 2-Input NOR Gate, 250-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK0051
|
Newark | Nc7S Tiny, Smd, 7S02, Sot-23-5, 6V |Onsemi NC7S02M5 Min Qty: 1400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2350 / $0.2990 | Buy Now |
|
Rochester Electronics | NOR Gate, HC/UH Series, 1-Func, 2-Input, CMOS, PDSO5 RoHS: Compliant Status: Active Min Qty: 1 | 5000 |
|
$0.2224 / $0.2616 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NC7S02M5
onsemi
Buy Now
Datasheet
|
Compare Parts:
NC7S02M5
onsemi
TinyLogic HS 2-Input NOR Gate, 250-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | 1.60 MM, MO-178, SOT-23, 5 PIN | |
Manufacturer Package Code | 527AH | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.00002 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 125 ns | |
Propagation Delay (tpd) | 125 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for NC7S02M5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NC7S02M5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NC7S02M5X | TinyLogic HS 2-Input NOR Gate, 3000-REEL | onsemi | NC7S02M5 vs NC7S02M5X |
TC7SH02F(TE12L) | IC HC/UH SERIES, 2-INPUT NOR GATE, PDSO5, PLASTIC, SSOP-5, Gate | Toshiba America Electronic Components | NC7S02M5 vs TC7SH02F(TE12L) |
SN74AHC1G02DBVTG4 | AHC/VHC/H/U/V SERIES, 2-INPUT NOR GATE, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN | Texas Instruments | NC7S02M5 vs SN74AHC1G02DBVTG4 |
TC7S02F | IC HC/UH SERIES, 2-INPUT NOR GATE, PDSO5, 0.95 MM PITCH, PLASTIC, SSOP-5, Gate | Toshiba America Electronic Components | NC7S02M5 vs TC7S02F |
NC7S02M5_NL | NOR Gate, HC/UH Series, 1-Func, 2-Input, CMOS, PDSO5, 1.60 MM, LEAD FREE, MO-178, SOT-23, 5 PIN | Fairchild Semiconductor Corporation | NC7S02M5 vs NC7S02M5_NL |
TC7S02F(TE85L) | IC HC/UH SERIES, 2-INPUT NOR GATE, PDSO5, 0.95 MM PITCH, PLASTIC, SSOP-5, Gate | Toshiba America Electronic Components | NC7S02M5 vs TC7S02F(TE85L) |
NC7S02M5 | NOR Gate, HC/UH Series, 1-Func, 2-Input, CMOS, PDSO5, 1.60 MM, MO-178, SOT-23, 5 PIN | Fairchild Semiconductor Corporation | NC7S02M5 vs NC7S02M5 |
SN74AHC1G02DBVR | Single 2-input, 2-V to 5.5-V NOR gate 5-SOT-23 -40 to 125 | Texas Instruments | NC7S02M5 vs SN74AHC1G02DBVR |
SN74AHC1G02DBVRG4 | Single 2-input, 2-V to 5.5-V NOR gate 5-SOT-23 -40 to 125 | Texas Instruments | NC7S02M5 vs SN74AHC1G02DBVRG4 |
SN74AHC1G02DBVT | Single 2-input, 2-V to 5.5-V NOR gate 5-SOT-23 -40 to 125 | Texas Instruments | NC7S02M5 vs SN74AHC1G02DBVT |