-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TinyLogic HS 2-Input NOR Gate, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y3183
|
Newark | Nor Gate, Single, 2 I/P, Sot-23-5, Logic Family/Base Number:Nc7S02, Logic Type:Nor Gate, Output Current:2.6Ma, No. Of Inputs:2, Supply Voltage Min:2V, Supply Voltage Max:6V, Logic Case Style:Sot-23, No. Of Pins:5Pins, Logic Ic Rohs Compliant: Yes |Onsemi NC7S02M5X Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 51570 |
|
$0.0960 / $0.3500 | Buy Now |
DISTI #
46P9670
|
Newark | Ic, Single Nor Gate, 2I/P, Sot-23-5, Logic Function:Nor Gate, No. Of Elements:Single, No. Of Inputs:2Inputs, No. Of Pins:5Pins, Logic Case Style:Sot-23, Product Range:7S02, Logic Ic Family:7S, Supply Voltage Min:2V, Family Type:7S Rohs Compliant: Yes |Onsemi NC7S02M5X Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1110 | Buy Now |
DISTI #
26AC2634
|
Newark | Hs 2-Input Nor Gate Rohs Compliant: Yes |Onsemi NC7S02M5X Min Qty: 2907 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1450 | Buy Now |
DISTI #
NC7S02M5XCT-ND
|
DigiKey | IC GATE NOR 1CH 2-INP SOT23-5 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
17545 In Stock |
|
$0.0358 / $0.3600 | Buy Now |
DISTI #
NC7S02M5X
|
Avnet Americas | NOR Gate 1-Element 2-IN CMOS 5-Pin SOT-23 T/R - Tape and Reel (Alt: NC7S02M5X) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 12000 |
|
$0.0248 / $0.0296 | Buy Now |
DISTI #
NC7S02M5X
|
Avnet Americas | NOR Gate 1-Element 2-IN CMOS 5-Pin SOT-23 T/R - Tape and Reel (Alt: NC7S02M5X) RoHS: Compliant Min Qty: 27000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0248 / $0.0296 | Buy Now |
DISTI #
512-NC7S02M5X
|
Mouser Electronics | Logic Gates 2-Input NOR Gate RoHS: Compliant | 25160 |
|
$0.0350 / $0.3400 | Buy Now |
DISTI #
V72:2272_06303060
|
Arrow Electronics | NOR Gate 1-Element 2-IN CMOS 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2236 Container: Cut Strips | Americas - 7572 |
|
$0.0351 / $0.2241 | Buy Now |
DISTI #
E02:0323_00846446
|
Arrow Electronics | NOR Gate 1-Element 2-IN CMOS 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Date Code: 2346 | Europe - 6000 |
|
$0.0322 / $0.0461 | Buy Now |
DISTI #
E21:3489_00846446
|
Arrow Electronics | NOR Gate 1-Element 2-IN CMOS 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2346 | Europe - 2179 |
|
$0.0322 / $0.3130 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NC7S02M5X
onsemi
Buy Now
Datasheet
|
Compare Parts:
NC7S02M5X
onsemi
TinyLogic HS 2-Input NOR Gate, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOT-23, 5 PIN | |
Manufacturer Package Code | 527AH | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.0026 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 25 mA | |
Prop. Delay@Nom-Sup | 35 ns | |
Propagation Delay (tpd) | 125 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for NC7S02M5X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NC7S02M5X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC7SH02F(TE12L) | IC HC/UH SERIES, 2-INPUT NOR GATE, PDSO5, PLASTIC, SSOP-5, Gate | Toshiba America Electronic Components | NC7S02M5X vs TC7SH02F(TE12L) |
SN74AHC1G02DBVTG4 | AHC/VHC/H/U/V SERIES, 2-INPUT NOR GATE, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN | Texas Instruments | NC7S02M5X vs SN74AHC1G02DBVTG4 |
TC7S02F | IC HC/UH SERIES, 2-INPUT NOR GATE, PDSO5, 0.95 MM PITCH, PLASTIC, SSOP-5, Gate | Toshiba America Electronic Components | NC7S02M5X vs TC7S02F |
NC7S02M5_NL | NOR Gate, HC/UH Series, 1-Func, 2-Input, CMOS, PDSO5, 1.60 MM, LEAD FREE, MO-178, SOT-23, 5 PIN | Fairchild Semiconductor Corporation | NC7S02M5X vs NC7S02M5_NL |
NC7S02M5 | TinyLogic HS 2-Input NOR Gate, 250-REEL | onsemi | NC7S02M5X vs NC7S02M5 |
TC7S02F(TE85L) | IC HC/UH SERIES, 2-INPUT NOR GATE, PDSO5, 0.95 MM PITCH, PLASTIC, SSOP-5, Gate | Toshiba America Electronic Components | NC7S02M5X vs TC7S02F(TE85L) |
NC7S02M5 | NOR Gate, HC/UH Series, 1-Func, 2-Input, CMOS, PDSO5, 1.60 MM, MO-178, SOT-23, 5 PIN | Fairchild Semiconductor Corporation | NC7S02M5X vs NC7S02M5 |
SN74AHC1G02DBVR | Single 2-input, 2-V to 5.5-V NOR gate 5-SOT-23 -40 to 125 | Texas Instruments | NC7S02M5X vs SN74AHC1G02DBVR |
SN74AHC1G02DBVRG4 | Single 2-input, 2-V to 5.5-V NOR gate 5-SOT-23 -40 to 125 | Texas Instruments | NC7S02M5X vs SN74AHC1G02DBVRG4 |
SN74AHC1G02DBVT | Single 2-input, 2-V to 5.5-V NOR gate 5-SOT-23 -40 to 125 | Texas Instruments | NC7S02M5X vs SN74AHC1G02DBVT |