-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TinyLogic ULP 2-Input AND Gate, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82C9971
|
Newark | Single And Gate, 2I/P, Sc-70-5, Logic Function:And Gate, No. Of Elements:Single, No. Of Inputs:2Inputs, No. Of Pins:5Pins, Logic Case Style:Sc-70, Product Range:7S08, Logic Ic Family:7Sp, Supply Voltage Min:900Mv, Family Type:7Sp Rohs Compliant: Yes |Onsemi NC7SP08P5X Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1550 | Buy Now |
DISTI #
31Y3143
|
Newark | And Gate, Single, 2 I/P, Sc-70-5, Logic Family/Base Number:Nc7S08, Logic Type:And Gate, Output Current:2.6Ma, No. Of Inputs:2, Supply Voltage Min:900Mv, Supply Voltage Max:3.6V, Logic Case Style:Sc-70, No. Of Pins:5Pins, Logic Ic Rohs Compliant: Yes |Onsemi NC7SP08P5X Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1560 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 311 |
|
$0.2250 / $0.7500 | Buy Now |
|
Quest Components | AND GATE, P SERIES, 1-FUNC, 2-INPUT, CMOS, PDSO5 | 374 |
|
$0.1600 / $0.8000 | Buy Now |
DISTI #
NC7SP08P5X
|
TME | IC: digital, AND, Ch: 1, IN: 2, SMD, SC88A, 0.9÷3.6VDC, -40÷85°C Min Qty: 10 | 0 |
|
$0.0850 / $0.1610 | RFQ |
|
NexGen Digital | 6 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NC7SP08P5X
onsemi
Buy Now
Datasheet
|
Compare Parts:
NC7SP08P5X
onsemi
TinyLogic ULP 2-Input AND Gate, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | SC-70, 5 PIN | |
Manufacturer Package Code | 419AC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | P | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Load Capacitance (CL) | 30 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.0005 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 46.3 ns | |
Propagation Delay (tpd) | 46.3 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.9 V | |
Supply Voltage-Nom (Vsup) | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for NC7SP08P5X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NC7SP08P5X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AUP1G08DCKR | 1-ch, 2-input 0.8-V to 3.6-V low power (< 1uA) AND gate 5-SC70 -40 to 85 | Texas Instruments | NC7SP08P5X vs SN74AUP1G08DCKR |
SN74AUP1G08DCKTG4 | AUP/ULP/V SERIES, 2-INPUT AND GATE, PDSO5, GREEN, PLASTIC, SC70, 5 PIN | Texas Instruments | NC7SP08P5X vs SN74AUP1G08DCKTG4 |
74AUP1G08GW,125 | 74AUP1G08 - Low-power 2-input AND gate TSSOP 5-Pin | NXP Semiconductors | NC7SP08P5X vs 74AUP1G08GW,125 |
74AUP1G08GW | AND Gate, AUP/ULP/V Series, 1-Func, 2-Input, CMOS, PDSO5 | Nexperia | NC7SP08P5X vs 74AUP1G08GW |
74AUP1G08GW | IC AUP/ULP/V SERIES, 2-INPUT AND GATE, PDSO5, 1.25 MM, PLASTIC, MO-203, SC-88A, SOT353-1, TSSOP-5, Gate | NXP Semiconductors | NC7SP08P5X vs 74AUP1G08GW |
NC7SP08P5X | AND Gate, P Series, 1-Func, 2-Input, CMOS, PDSO5, 1.25 MM, SC-88A, SC-70, 5 PIN | Fairchild Semiconductor Corporation | NC7SP08P5X vs NC7SP08P5X |
74AUP1G08GW,125 | 74AUP1G08 - Low-power 2-input AND gate@en-us TSSOP 5-Pin | Nexperia | NC7SP08P5X vs 74AUP1G08GW,125 |
SN74AUP1G08DCKRE4 | 1-ch, 2-input 0.8-V to 3.6-V low power (< 1uA) AND gate 5-SC70 -40 to 85 | Texas Instruments | NC7SP08P5X vs SN74AUP1G08DCKRE4 |
SN74AUP1G08DCKTE4 | Low-Power Single 2-Input Positive-AND Gate 5-SC70 -40 to 85 | Texas Instruments | NC7SP08P5X vs SN74AUP1G08DCKTE4 |
SN74AUP1G08DCKT | 1-ch, 2-input 0.8-V to 3.6-V low power (< 1uA) AND gate 5-SC70 -40 to 85 | Texas Instruments | NC7SP08P5X vs SN74AUP1G08DCKT |