Part Details for NC7SV08L6X-L22780 by onsemi
Overview of NC7SV08L6X-L22780 by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NC7SV08L6X-L22780
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK8408
|
Newark | Ulp-A 2-Input And Gate/Reel |Onsemi NC7SV08L6X-L22780 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1000 / $0.1540 | Buy Now |
DISTI #
488-NC7SV08L6X-L22780TR-ND
|
DigiKey | IC GATE AND 1CH 2-INP 6MICROPAK Lead time: 6 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
DISTI #
NC7SV08L6X-L22780
|
Avnet Americas | AND Gate 1-Element 2-Input CMOS 6-Pin SIP T/R - Tape and Reel (Alt: NC7SV08L6X-L22780) RoHS: Compliant Min Qty: 6411 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 290258 Partner Stock |
|
$0.0967 / $0.1154 | Buy Now |
DISTI #
NC7SV08L6X-L22780
|
Avnet Americas | AND Gate 1-Element 2-Input CMOS 6-Pin SIP T/R - Tape and Reel (Alt: NC7SV08L6X-L22780) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | |
DISTI #
NC7SV08L6X-L22780
|
Avnet Americas | AND Gate 1-Element 2-Input CMOS 6-Pin SIP T/R - Tape and Reel (Alt: NC7SV08L6X-L22780) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | |
DISTI #
NC7SV08L6X-L22780
|
Avnet Americas | AND Gate 1-Element 2-Input CMOS 6-Pin SIP T/R - Tape and Reel (Alt: NC7SV08L6X-L22780) RoHS: Compliant Min Qty: 6411 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 290258 Partner Stock |
|
$0.0967 / $0.1154 | Buy Now |
DISTI #
NC7SV08L6X-L22780
|
Avnet Americas | AND Gate 1-Element 2-Input CMOS 6-Pin SIP T/R - Tape and Reel (Alt: NC7SV08L6X-L22780) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | |
DISTI #
NC7SV08L6X-L22780
|
Avnet Americas | AND Gate 1-Element 2-Input CMOS 6-Pin SIP T/R - Tape and Reel (Alt: NC7SV08L6X-L22780) RoHS: Compliant Min Qty: 6411 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 290258 Partner Stock |
|
$0.0967 / $0.1154 | Buy Now |
DISTI #
NC7SV08L6X-L22780
|
Avnet Silica | AND Gate 1-Element 2-Input CMOS 6-Pin SIP T/R (Alt: NC7SV08L6X-L22780) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 3 Days | Silica - 5000 |
|
Buy Now | |
DISTI #
NC7SV08L6X-L22780
|
EBV Elektronik | AND Gate 1-Element 2-Input CMOS 6-Pin SIP T/R (Alt: NC7SV08L6X-L22780) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 1 Weeks, 1 Days | EBV - 0 |
|
Buy Now |
Part Details for NC7SV08L6X-L22780
NC7SV08L6X-L22780 CAD Models
NC7SV08L6X-L22780 Part Data Attributes
|
NC7SV08L6X-L22780
onsemi
Buy Now
Datasheet
|
Compare Parts:
NC7SV08L6X-L22780
onsemi
TinyLogic ULP-A 2-Input AND Gate, 5000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 127EB | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | onsemi | |
Family | AUP/ULP/V | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 1.45 mm | |
Load Capacitance (CL) | 30 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.002 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC6,.04,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR | |
Prop. Delay@Nom-Sup | 14.6 ns | |
Propagation Delay (tpd) | 14.6 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 0.55 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.9 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 1 mm |