Part Details for NC7SVL04L6X by onsemi
Overview of NC7SVL04L6X by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Financial Technology (Fintech)
Computing and Data Storage
Healthcare
Medical Imaging
Price & Stock for NC7SVL04L6X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NC7SVL04L6X
|
Avnet Americas | Inverter 1-Element CMOS 6-Pin MicroPak W T/R - Tape and Reel (Alt: NC7SVL04L6X) RoHS: Compliant Min Qty: 5264 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 329554 Partner Stock |
|
$0.1178 / $0.1406 | Buy Now |
DISTI #
NC7SVL04L6X
|
Avnet Americas | Inverter 1-Element CMOS 6-Pin MicroPak W T/R - Tape and Reel (Alt: NC7SVL04L6X) RoHS: Compliant Min Qty: 5264 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 329554 Partner Stock |
|
$0.1178 / $0.1406 | Buy Now |
DISTI #
NC7SVL04L6X
|
Avnet Americas | Inverter 1-Element CMOS 6-Pin MicroPak W T/R - Tape and Reel (Alt: NC7SVL04L6X) RoHS: Compliant Min Qty: 5264 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 329554 Partner Stock |
|
$0.1178 / $0.1406 | Buy Now |
|
Flip Electronics | Stock, ship today | 329554 |
|
$0.0950 | RFQ |
Part Details for NC7SVL04L6X
NC7SVL04L6X CAD Models
NC7SVL04L6X Part Data Attributes
|
NC7SVL04L6X
onsemi
Buy Now
Datasheet
|
Compare Parts:
NC7SVL04L6X
onsemi
TinyLogic Low-ICCT Inverter, 5000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Package Description | MS-252, 6 PIN | |
Manufacturer Package Code | 127EB | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | AUP/ULP/V | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 1.45 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.002 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC6,.04,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 27.8 ns | |
Propagation Delay (tpd) | 27.8 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 0.55 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.9 V | |
Supply Voltage-Nom (Vsup) | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1 mm |
Alternate Parts for NC7SVL04L6X
This table gives cross-reference parts and alternative options found for NC7SVL04L6X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NC7SVL04L6X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NC7SV04L6X | TinyLogic ULP-A Inverter, 5000-REEL | onsemi | NC7SVL04L6X vs NC7SV04L6X |
NC7SVL04L6X | Inverter, AUP/ULP/V Series, 1-Func, 1-Input, CMOS, PDSO6, 1 MM, ROHS COMPLIANT, MS-252, 6 PIN | Fairchild Semiconductor Corporation | NC7SVL04L6X vs NC7SVL04L6X |