Part Details for NC7WB3125K8X by Fairchild Semiconductor Corporation
Overview of NC7WB3125K8X by Fairchild Semiconductor Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NC7WB3125K8X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-NC7WB3125K8X-ND
|
DigiKey | BUS DRIVER, CBT/FST/QS/5C/B SERI Min Qty: 1402 Container: Bulk MARKETPLACE PRODUCT |
3288317 In Stock |
|
$0.2100 | Buy Now |
|
Bristol Electronics | 4 |
|
RFQ | ||
|
Quest Components | BUS DRIVER, CBT/FST/QS/5C/B SERIES, 2-FUNC, 1-BIT, TRUE OUTPUT, CMOS, PDSO8 | 5418 |
|
$0.1516 / $0.4134 | Buy Now |
|
Rochester Electronics | Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 1-Bit, True Output, CMOS, PDSO8 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 3288317 |
|
$0.1837 / $0.2161 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2909 |
|
RFQ |
Part Details for NC7WB3125K8X
NC7WB3125K8X CAD Models
NC7WB3125K8X Part Data Attributes:
|
NC7WB3125K8X
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
NC7WB3125K8X
Fairchild Semiconductor Corporation
Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 1-Bit, True Output, CMOS, PDSO8, 3.10 MM, MO-187, US-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | VSOP | |
Package Description | 3.10 MM, MO-187, US-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8LD, US8, JEDEC MO-187, 2.3MM WIDE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | CBT/FST/QS/5C/B | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 2.3 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
Alternate Parts for NC7WB3125K8X
This table gives cross-reference parts and alternative options found for NC7WB3125K8X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NC7WB3125K8X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NC7WB3125K8X_NL | Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 1-Bit, True Output, CMOS, PDSO8, 3.10 MM, MO-187, US-8 | Fairchild Semiconductor Corporation | NC7WB3125K8X vs NC7WB3125K8X_NL |