-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TinyLogic ULP-A Dual Buffer (Open-Drain Output), 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09J6785
|
Newark | Non Inverting Buffer, Sc-70-6, Logic Family/Base Number:-, Logic Device Type:Buffer, Non Inverting, Logic Case Style:Sc-70, No. Of Pins:6Pins, Supply Voltage Min:900Mv, Supply Voltage Max:3.6V, Logic Ic Family:Nc7W, Product Range:-Rohs Compliant: Yes |Onsemi NC7WV07P6X Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2070 |
|
$0.1150 | Buy Now |
DISTI #
27W1973
|
Newark | Ic, Sm, Logic, Nc7Wv, Buffer, Logic Family/Base Number:-, Logic Device Type:Buffer, Non Inverting, Logic Case Style:Sc-70, No. Of Pins:6Pins, Supply Voltage Min:900Mv, Supply Voltage Max:3.6V, Logic Ic Family:Nc7W, Logic Ic Base Rohs Compliant: Yes |Onsemi NC7WV07P6X Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6145 |
|
$0.1520 / $0.4780 | Buy Now |
DISTI #
26AC2643
|
Newark | Ulp-A Dual Buffer O/D Rohs Compliant: Yes |Onsemi NC7WV07P6X Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1210 / $0.1450 | Buy Now |
DISTI #
NC7WV07P6XCT-ND
|
DigiKey | IC BUFFER NON-INVERT 3.6V SC88 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2990 In Stock |
|
$0.0991 / $0.4600 | Buy Now |
DISTI #
NC7WV07P6X
|
Avnet Americas | Buffer/Driver 2-CH Non-Inverting Open Drain CMOS 6-Pin SC-70 T/R - Tape and Reel (Alt: NC7WV07P6X) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0714 / $0.0853 | Buy Now |
DISTI #
09J6785
|
Avnet Americas | Buffer/Driver 2-CH Non-Inverting Open Drain CMOS 6-Pin SC-70 T/R - Product that comes on tape, but is not reeled (Alt: 09J6785) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 5 Days Container: Ammo Pack | 2070 Partner Stock |
|
$0.2250 / $0.4000 | Buy Now |
DISTI #
512-NC7WV07P6X
|
Mouser Electronics | Buffers & Line Drivers Dual Buffer RoHS: Compliant | 20575 |
|
$0.0990 / $0.4600 | Buy Now |
|
Future Electronics | NC7WV07 Series 3.6 V TinyLogic ULP-A Dual Buffer (Open Drain Output) - SC-70-6 RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0971 / $0.1090 | Buy Now |
|
Future Electronics | NC7WV07 Series 3.6 V TinyLogic ULP-A Dual Buffer (Open Drain Output) - SC-70-6 RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0971 / $0.1090 | Buy Now |
|
Rochester Electronics | Buffer, AUP/ULP/V Series, 2-Func, 1-Input, CMOS, PDSO6 RoHS: Compliant Status: Active Min Qty: 1 | 15673 |
|
$0.0973 / $0.1145 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NC7WV07P6X
onsemi
Buy Now
Datasheet
|
Compare Parts:
NC7WV07P6X
onsemi
TinyLogic ULP-A Dual Buffer (Open-Drain Output), 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SC-88, 6 PIN | |
Manufacturer Package Code | 419AD | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 75 Weeks, 5 Days | |
Samacsys Manufacturer | onsemi | |
Family | AUP/ULP/V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Load Capacitance (CL) | 30 pF | |
Logic IC Type | BUFFER | |
Max I(ol) | 0.018 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.0009 mA | |
Propagation Delay (tpd) | 18.6 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.9 V | |
Supply Voltage-Nom (Vsup) | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |