-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TinyLogic UHS Dual Buffer (Open-Drain Outputs), 5000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AC1411
|
Newark | Buffer, Dual, Open Drain, Udfn-6, Logic Family/Base Number:Nc7Wz07, Logic Device Type:Buffer, Logic Case Style:Udfn, No. Of Pins:6Pins, Supply Voltage Min:1.65V, Supply Voltage Max:5.5V, Logic Ic Family:-, Logic Ic Base Number:-, Rohs Compliant: Yes |Onsemi NC7WZ07FHX Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2260 / $0.6140 | Buy Now |
DISTI #
27T6631
|
Newark | Tinylogic Uhs Dual Buffer (Open-Drain Outputs)/Reel |Onsemi NC7WZ07FHX Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1780 / $0.2320 | Buy Now |
DISTI #
NC7WZ07FHXCT-ND
|
DigiKey | IC BUF NON-INVERT 5.5V 6MICROPK2 Min Qty: 1 Lead time: 30 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1714 / $0.6100 | Buy Now |
DISTI #
NC7WZ07FHX
|
Avnet Americas | Buffer/Driver 2-CH Non-Inverting Open Drain CMOS 6-Pin MicroPak T/R - Tape and Reel (Alt: NC7WZ07FHX) RoHS: Compliant Min Qty: 1852 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 196776 Partner Stock |
|
$0.3348 / $0.3996 | Buy Now |
DISTI #
NC7WZ07FHX
|
Avnet Americas | Buffer/Driver 2-CH Non-Inverting Open Drain CMOS 6-Pin MicroPak T/R - Tape and Reel (Alt: NC7WZ07FHX) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
512-NC7WZ07FHX
|
Mouser Electronics | Buffers & Line Drivers TinyLogic UHS 2xBffr (Open Drain Outputs) RoHS: Compliant | 0 |
|
$0.1740 / $0.6000 | Order Now |
|
Quest Components | BUFFER, LVC/LCX/Z SERIES, 2-FUNC, 1-INPUT, CMOS, PDSO6 | 24 |
|
$5.0000 / $7.5000 | Buy Now |
DISTI #
NC7WZ07FHX
|
Avnet Americas | Buffer/Driver 2-CH Non-Inverting Open Drain CMOS 6-Pin MicroPak T/R - Tape and Reel (Alt: NC7WZ07FHX) RoHS: Compliant Min Qty: 1852 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 196776 Partner Stock |
|
$0.3348 / $0.3996 | Buy Now |
DISTI #
NC7WZ07FHX
|
Avnet Americas | Buffer/Driver 2-CH Non-Inverting Open Drain CMOS 6-Pin MicroPak T/R - Tape and Reel (Alt: NC7WZ07FHX) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
NC7WZ07FHX
|
Avnet Asia | Buffer/Driver 2-CH Non-Inverting Open Drain CMOS 6-Pin MicroPak T/R (Alt: NC7WZ07FHX) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NC7WZ07FHX
onsemi
Buy Now
Datasheet
|
Compare Parts:
NC7WZ07FHX
onsemi
TinyLogic UHS Dual Buffer (Open-Drain Outputs), 5000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | MICROPAK2-6 | |
Manufacturer Package Code | 517DP | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | LVC/LCX/Z | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 1 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUFFER | |
Max I(ol) | 0.032 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC6,.04,14 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.00001 mA | |
Prop. Delay@Nom-Sup | 4.8 ns | |
Propagation Delay (tpd) | 12.6 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 0.55 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.35 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1 mm |