-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TinyLogic UHS Dual Buffer (Open-Drain Outputs), 5000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK8510
|
Newark | Dual Buffer O/D/Reel |Onsemi NC7WZ07L6X-L22175 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1000 / $0.1540 | Buy Now |
DISTI #
488-NC7WZ07L6X-L22175CT-ND
|
DigiKey | IC BUF NON-INVERT 5.5V 6MICROPAK Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
$0.0978 / $0.4500 | Buy Now |
DISTI #
NC7WZ07L6X-L22175
|
Avnet Americas | - Tape and Reel (Alt: NC7WZ07L6X-L22175) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 45 Weeks, 1 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
NC7WZ07L6X-L22175
|
Avnet Americas | - Tape and Reel (Alt: NC7WZ07L6X-L22175) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 45 Weeks, 1 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
NC7WZ07L6X-L22175
|
Avnet Silica | (Alt: NC7WZ07L6X-L22175) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NC7WZ07L6X-L22175
|
EBV Elektronik | (Alt: NC7WZ07L6X-L22175) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 75000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NC7WZ07L6X-L22175
onsemi
Buy Now
Datasheet
|
Compare Parts:
NC7WZ07L6X-L22175
onsemi
TinyLogic UHS Dual Buffer (Open-Drain Outputs), 5000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 127EB | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | onsemi | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 1.45 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUFFER | |
Max I(ol) | 0.032 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC6,.04,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR, 7 INCH | |
Power Supply Current-Max (ICC) | 0.00001 mA | |
Prop. Delay@Nom-Sup | 4.8 ns | |
Propagation Delay (tpd) | 12.6 ns | |
Schmitt Trigger | NO | |
Seated Height-Max | 0.55 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 1 mm |
This table gives cross-reference parts and alternative options found for NC7WZ07L6X-L22175. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NC7WZ07L6X-L22175, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC2G07GM,132 | 74LVC2G07 - Buffers with open-drain outputs@en-us SON 6-Pin | Nexperia | NC7WZ07L6X-L22175 vs 74LVC2G07GM,132 |
74LVC2G07GM,132 | 74LVC2G07 - Buffers with open-drain outputs SON 6-Pin | NXP Semiconductors | NC7WZ07L6X-L22175 vs 74LVC2G07GM,132 |
NC7WZ07L6X | TinyLogic UHS Dual Buffer (Open-Drain Outputs), 5000-REEL | onsemi | NC7WZ07L6X-L22175 vs NC7WZ07L6X |
74LVC2G07GM,115 | 74LVC2G07 - Buffers with open-drain outputs SON 6-Pin | NXP Semiconductors | NC7WZ07L6X-L22175 vs 74LVC2G07GM,115 |
74LVC2G07GM | Buffer, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6 | Nexperia | NC7WZ07L6X-L22175 vs 74LVC2G07GM |
74LVC2G07GM | IC LVC/LCX/Z SERIES, DUAL 1-INPUT NON-INVERT GATE, PDSO6, 1 X 1.45 MM, 0.50 MM HEIGHT, PLASTIC, MO-252, SOT-886, SON-6, Gate | NXP Semiconductors | NC7WZ07L6X-L22175 vs 74LVC2G07GM |