Part Details for NC7WZ126L8X-L22185 by onsemi
Overview of NC7WZ126L8X-L22185 by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for NC7WZ126L8X-L22185
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK8514
|
Newark | Uhs Buffer 3-State Output/Reel |Onsemi NC7WZ126L8X-L22185 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1350 / $0.1750 | Buy Now |
DISTI #
488-NC7WZ126L8X-L22185TR-ND
|
DigiKey | IC BUFFER NON-INVERT 5.5V 8UQFN Lead time: 7 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
DISTI #
NC7WZ126L8X-L22185
|
Avnet Americas | Buffer 2-Channel Non-Inverting Positive 3-State 8-Pin UQFN T/R - Tape and Reel (Alt: NC7WZ126L8X-L22185) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 45 Weeks, 1 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
NC7WZ126L8X-L22185
|
Avnet Americas | Buffer 2-Channel Non-Inverting Positive 3-State 8-Pin UQFN T/R - Tape and Reel (Alt: NC7WZ126L8X-L22185) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 45 Weeks, 1 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
NC7WZ126L8X-L22185
|
Avnet Silica | Buffer 2-Channel Non-Inverting Positive 3-State 8-Pin UQFN T/R (Alt: NC7WZ126L8X-L22185) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 1 Weeks, 1 Days | Silica - 10000 |
|
Buy Now | |
DISTI #
NC7WZ126L8X-L22185
|
EBV Elektronik | Buffer 2-Channel Non-Inverting Positive 3-State 8-Pin UQFN T/R (Alt: NC7WZ126L8X-L22185) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 1 Weeks, 2 Days | EBV - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 10000 |
|
$0.1893 / $0.2034 | Buy Now |
Part Details for NC7WZ126L8X-L22185
NC7WZ126L8X-L22185 CAD Models
NC7WZ126L8X-L22185 Part Data Attributes:
|
NC7WZ126L8X-L22185
onsemi
Buy Now
Datasheet
|
Compare Parts:
NC7WZ126L8X-L22185
onsemi
TinyLogic UHS Buffer with 3-STATE Output, 5000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 523AY | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | onsemi | |
Control Type | ENABLE HIGH | |
Family | LVC/LCX/Z | |
JESD-30 Code | S-XQCC-N8 | |
JESD-609 Code | e4 | |
Length | 1.6 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC8,.06SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Packing Method | TR | |
Prop. Delay@Nom-Sup | 6 ns | |
Propagation Delay (tpd) | 13 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.55 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 1.6 mm |