Part Details for NCB-H1206B800TR300F by NIC Components Corp
Overview of NCB-H1206B800TR300F by NIC Components Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCB-H1206B800TR300F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4988-NCB-H1206B800TR300FCT-ND
|
DigiKey | FERRITE BEAD SMT 120680 @ 100MHZ Min Qty: 1 Lead time: 1 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11886 In Stock |
|
$0.0219 / $0.1100 | Buy Now |
DISTI #
NCB-H1206B800TR300
|
Avnet Americas | Ferrite Bead, 1206 [3216 Metric], 80 Ohm, 3 A, 40 Milliohm, ± 25% - Tape and Reel (Alt: NCB-H1206B800TR300) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0172 / $0.0182 | Buy Now |
|
Future Electronics | NCB-H Series 1206 80 Ohm 3000 mA 0.04 Ohm DCR Surface Mount Ferrite Bead RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.0215 / $0.0248 | Buy Now |
|
Ameya Holding Limited | NCB-H Series 1206 80 Ohm 3000 mA 0.04 Ohm DCR Surface Mount Ferrite Bead | 75 |
|
RFQ | |
DISTI #
NCB-H1206B800TR300F
|
Avnet Abacus | Ferrite Bead, 1206 [3216 Metric], 80 Ohm, 3 A, 40 Milliohm, � 25% - Tape and Reel (Alt: NCB-H1206B800TR300F) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for NCB-H1206B800TR300F
NCB-H1206B800TR300F CAD Models
NCB-H1206B800TR300F Part Data Attributes
|
NCB-H1206B800TR300F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NCB-H1206B800TR300F
NIC Components Corp
Ferrite Chip, 1 Function(s), 3A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 20 Weeks | |
Case Code | 1206 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.04 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 1.1 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 80 OHM Ω | |
Packing Method | TR, EMBOSSED, PLASTIC, 7 INCH | |
Rated Current | 3 A | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 1.6 mm |