Part Details for NCB-H1806E600TR600F by NIC Components Corp
Overview of NCB-H1806E600TR600F by NIC Components Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCB-H1806E600TR600F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AH4024
|
Newark | Ferrite Case Style:1806 [4516 Metric], Impedance:60Ohm, Dc Current Rating:6A, Product Range:Ncb-H Series, Dc Resistance Max:0.01Ohm, Impedance Tolerance:± 25%, Product Length:4.5Mm, Product Width:1.6Mm, Product Height:1.6Mm Rohs Compliant: Yes |Nic Components NCB-H1806E600TR600F Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1900 |
|
$0.0360 | Buy Now |
DISTI #
18AH4025
|
Newark | Ferrite Case Style:1806 [4516 Metric], Impedance:60Ohm, Dc Current Rating:6A, Product Range:Ncb-H Series, Dc Resistance Max:0.01Ohm, Impedance Tolerance:± 25%, Product Length:4.5Mm, Product Width:1.6Mm, Product Height:1.6Mm Rohs Compliant: Yes |Nic Components NCB-H1806E600TR600F Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0470 / $0.0920 | Buy Now |
DISTI #
18AH4024
|
Avnet Americas | Ferrite Bead, 1806, 60 Ohm, 6 A, 10 Milliohm, ± 25% - Product that comes on tape, but is not reeled (Alt: 18AH4024) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack | 1900 Partner Stock |
|
$0.1740 / $0.4020 | Buy Now |
DISTI #
NCB-H1806E600TR600
|
Avnet Americas | Ferrite Bead, 1806, 60 Ohm, 6 A, 10 Milliohm, ± 25% - Tape and Reel (Alt: NCB-H1806E600TR600) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 12000 Factory Stock |
|
$0.0475 / $0.0504 | Buy Now |
|
Future Electronics | NCB-H Series 1806 60 Ohm 6000 mA 0.01 Ohm DCR Surface Mount Ferrite Bead RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.0466 / $0.0532 | Buy Now |
DISTI #
NCB-H1806E600TR600
|
Avnet Americas | Ferrite Bead, 1806, 60 Ohm, 6 A, 10 Milliohm, ± 25% - Tape and Reel (Alt: NCB-H1806E600TR600) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 12000 Factory Stock |
|
$0.0475 / $0.0504 | Buy Now |
DISTI #
18AH4024
|
Avnet Americas | Ferrite Bead, 1806, 60 Ohm, 6 A, 10 Milliohm, ± 25% - Product that comes on tape, but is not reeled (Alt: 18AH4024) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack | 1900 Partner Stock |
|
$0.1740 / $0.4020 | Buy Now |
DISTI #
NCB-H1806E600TR600
|
Avnet Americas | Ferrite Bead, 1806, 60 Ohm, 6 A, 10 Milliohm, ± 25% - Tape and Reel (Alt: NCB-H1806E600TR600) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 12000 Factory Stock |
|
$0.0475 / $0.0504 | Buy Now |
DISTI #
18AH4024
|
Avnet Americas | Ferrite Bead, 1806, 60 Ohm, 6 A, 10 Milliohm, ± 25% - Product that comes on tape, but is not reeled (Alt: 18AH4024) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack | 1900 Partner Stock |
|
$0.1740 / $0.4020 | Buy Now |
DISTI #
NCB-H1806E600TR600F
|
Avnet Abacus | Ferrite Bead, 1806, 60 Ohm, 6 A, 10 Milliohm, � 25% - Tape and Reel (Alt: NCB-H1806E600TR600F) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 2 Weeks, 5 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for NCB-H1806E600TR600F
NCB-H1806E600TR600F CAD Models
NCB-H1806E600TR600F Part Data Attributes
|
NCB-H1806E600TR600F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NCB-H1806E600TR600F
NIC Components Corp
Ferrite Chip, 1 Function(s), 6A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1806, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 13 Weeks, 3 Days | |
Case Code | 1806 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.01 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 60 OHM Ω | |
Packing Method | TR, EMBOSSED, PLASTIC, 7 INCH | |
Rated Current | 6 A | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 1.6 mm |
Alternate Parts for NCB-H1806E600TR600F
This table gives cross-reference parts and alternative options found for NCB-H1806E600TR600F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCB-H1806E600TR600F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HI1806T600R-00 | Ferrite Chip, 1 Function(s), 75V, 6A, EIA STD PACKAGE SIZE 1806, 2 PIN | Steward, Inc | NCB-H1806E600TR600F vs HI1806T600R-00 |