Part Details for NCB1612K480TR500F by NIC Components Corp
Overview of NCB1612K480TR500F by NIC Components Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCB1612K480TR500F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NCB1612K480TR500F
|
Avnet Americas | 1612,2.8MM,48 OHM,TR, - Tape and Reel (Alt: NCB1612K480TR500F) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Container: Reel | 0 |
|
$0.1069 / $0.1195 | Buy Now |
|
Future Electronics | NCB Series 48 Ohm 5000 mA 0.001 Ohm DCR Surface Mount Ferrite Bead RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.1050 / $0.1180 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 500 |
|
$0.2194 / $0.7313 | Buy Now |
|
Quest Components | 400 |
|
$0.1950 / $0.9750 | Buy Now | |
DISTI #
NCB1612K480TR500F
|
Avnet Americas | 1612,2.8MM,48 OHM,TR, - Tape and Reel (Alt: NCB1612K480TR500F) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Container: Reel | 0 |
|
$0.1069 / $0.1195 | Buy Now |
DISTI #
NCB1612K480TR500F
|
Avnet Americas | 1612,2.8MM,48 OHM,TR, - Tape and Reel (Alt: NCB1612K480TR500F) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Container: Reel | 0 |
|
$0.1069 / $0.1195 | Buy Now |
Part Details for NCB1612K480TR500F
NCB1612K480TR500F CAD Models
NCB1612K480TR500F Part Data Attributes
|
NCB1612K480TR500F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NCB1612K480TR500F
NIC Components Corp
Ferrite Chip, 1 Function(s), 5A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1612, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case Code | 1712 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.001 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 2.6 mm | |
JESD-609 Code | e3 | |
Length | 4.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Impedance | 48 OHM Ω | |
Packing Method | TR, EMBOSSED, PLASTIC, 7 INCH | |
Rated Current | 5 A | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Width | 3.1 mm |