Part Details for NCC0805F900KTRF by NIC Components Corp
Overview of NCC0805F900KTRF by NIC Components Corp
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCC0805F900KTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AH4048
|
Newark | Common Mode Choke, 90 Ohm, 0.4A, Smd, Dc Current Rating:400Ma, Inductance:-, Product Range:Ncc Series, Impedance:90Ohm, Inductor Case/Package:-, Product Length:2Mm, Product Width:1.2Mm, Product Height:1.2Mm, Qualification:- Rohs Compliant: Yes |Nic Components NCC0805F900KTRF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1264 |
|
$0.0330 | Buy Now |
DISTI #
18AH4049
|
Newark | Common Mode Choke, 90 Ohm, 0.4A, Smd, Dc Current Rating:400Ma, Inductance:-, Product Range:Ncc Series, Impedance:90Ohm, Product Length:2Mm, Product Width:1.2Mm, Product Height:1.2Mm, Qualification:- Rohs Compliant: Yes |Nic Components NCC0805F900KTRF Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0950 / $0.1540 | Buy Now |
DISTI #
NCC0805F900KTRF
|
Avnet Americas | Choke, Common Mode, 90 Ohm, 400 mA, 2mm x 1.2mm x 1.2mm - Tape and Reel (Alt: NCC0805F900KTRF) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 116000 Factory Stock |
|
$0.0964 / $0.1022 | Buy Now |
DISTI #
18AH4048
|
Avnet Americas | Choke, Common Mode, 90 Ohm, 400 mA, 2mm x 1.2mm x 1.2mm - Product that comes on tape, but is not reeled (Alt: 18AH4048) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack | 1264 Partner Stock |
|
$0.2810 / $0.5230 | Buy Now |
DISTI #
V36:1790_06847272
|
Arrow Electronics | Common Mode Chokes Dual 90Ohm 100MHz 0.4A 0.3Ohm DCR SMD T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks Date Code: 2317 | Americas - 10000 |
|
$0.0793 / $0.0974 | Buy Now |
DISTI #
E54:1762_09794203
|
Arrow Electronics | Common Mode Chokes Dual 90Ohm 100MHz 0.4A 0.3Ohm DCR SMD T/R RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 14 Weeks Date Code: 2418 | Europe - 6000 |
|
$0.0637 | Buy Now |
DISTI #
V72:2272_06847272
|
Arrow Electronics | Common Mode Chokes Dual 90Ohm 100MHz 0.4A 0.3Ohm DCR SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2106 Container: Cut Strips | Americas - 3500 |
|
$0.0984 / $0.1083 | Buy Now |
|
Future Electronics | NCC Series 0805 90 Ohm 0.3 Ohm DCR 50 V SMT Common Mode Choke RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks Container: Reel | 6000Reel |
|
$0.0900 / $0.1010 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3767 |
|
RFQ | |
DISTI #
NCC0805F900KTRF
|
Avnet Abacus | Choke, Common Mode, 90 Ohm, 400 mA, 2mm x 1.2mm x 1.2mm - Tape and Reel (Alt: NCC0805F900KTRF) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for NCC0805F900KTRF
NCC0805F900KTRF CAD Models
NCC0805F900KTRF Part Data Attributes
|
NCC0805F900KTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NCC0805F900KTRF
NIC Components Corp
Data Line Filter, 2 Function(s), 50V, 0.4A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 13 Weeks, 3 Days | |
DC Resistance-Max | 0.3 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 1.2 mm | |
Insulation Resistance-Min | 10 MΩ | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 90 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.4 A | |
Rated Voltage | 50 V | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 1.2 mm |