Part Details for NCL30082B1DMR2G by onsemi
Overview of NCL30082B1DMR2G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for NCL30082B1DMR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97W6169
|
Newark | Dimmable Quasi-Resonant Primary Side Current Mode Controller For Led Lighting With Thermal Foldback/Reel |Onsemi NCL30082B1DMR2G Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
73AK7879
|
Newark | Led Driver, Pwm, 65Khz, Micro-8 |Onsemi NCL30082B1DMR2G Min Qty: 770 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6170 / $0.6700 | Buy Now |
|
Rochester Electronics | LED Driver, PDSO8 RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 139933 |
|
$0.4035 / $0.4747 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 5102 |
|
RFQ | |
DISTI #
4187253
|
Farnell | LED DRIVER, PWM, 65KHZ, MICRO-8 RoHS: Compliant Min Qty: 4000 Lead time: 3 Weeks, 1 Days Container: Each | 139933 |
|
$0.5706 | Buy Now |
Part Details for NCL30082B1DMR2G
NCL30082B1DMR2G CAD Models
NCL30082B1DMR2G Part Data Attributes
|
NCL30082B1DMR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCL30082B1DMR2G
onsemi
Dimmable Quasi-Resonant Primary Side Current Mode Controller for LED Lighting with thermal foldback w/o CS short protection, Micro 8 lead Surface Mount, 4000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | Micro 8 lead Surface Mount | |
Package Description | MICRO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 846A-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 5 mA | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |