Part Details for NCL30082B1DR2G by onsemi
Overview of NCL30082B1DR2G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for NCL30082B1DR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK7880
|
Newark | Led Driver, Const Current/Flyback, Soic |Onsemi NCL30082B1DR2G Min Qty: 860 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3850 / $0.5630 | Buy Now |
DISTI #
28X7950
|
Newark | Quasi-Resonant Psr Controller W/O Cs Short/Reel |Onsemi NCL30082B1DR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
NCL30082B1DR2G
|
Avnet Americas | Current Mode PWM Controller 8-Pin SOIC T/R - Tape and Reel (Alt: NCL30082B1DR2G) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 52500 Partner Stock |
|
$0.3100 / $0.3700 | Buy Now |
|
Rochester Electronics | NCL30082 - LED Driver, PDSO8 RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 43028 |
|
$0.3967 / $0.4667 | Buy Now |
DISTI #
NCL30082B1DR2G
|
Avnet Americas | Current Mode PWM Controller 8-Pin SOIC T/R - Tape and Reel (Alt: NCL30082B1DR2G) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 52500 Partner Stock |
|
$0.3100 / $0.3700 | Buy Now |
DISTI #
NCL30082B1DR2G
|
Avnet Americas | Current Mode PWM Controller 8-Pin SOIC T/R - Tape and Reel (Alt: NCL30082B1DR2G) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 52500 Partner Stock |
|
$0.3100 / $0.3700 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1571 |
|
RFQ | |
DISTI #
4187254
|
Farnell | LED DRIVER, CONST CURRENT/FLYBACK, SOIC RoHS: Compliant Min Qty: 2500 Lead time: 3 Weeks, 1 Days Container: Each | 43028 |
|
$0.3859 | Buy Now |
|
Flip Electronics | Stock, ship today | 52500 |
|
$0.2500 | RFQ |
Part Details for NCL30082B1DR2G
NCL30082B1DR2G CAD Models
NCL30082B1DR2G Part Data Attributes
|
NCL30082B1DR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCL30082B1DR2G
onsemi
Dimmable Quasi-Resonant Primary Side Current Mode Controller for LED Lighting with thermal foldback, SOIC-8 Narrow Body, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 Narrow Body | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 5 mA | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |