Part Details for NCL30082B3DR2G by onsemi
Overview of NCL30082B3DR2G by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for NCL30082B3DR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86X0696
|
Newark | Quasi-Resonant Psr Controller/Reel |Onsemi NCL30082B3DR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
2156-NCL30082B3DR2G-488-ND
|
DigiKey | DIMMABLE QUASI-RESONANT PRIMARY Min Qty: 600 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
309400 In Stock |
|
$0.5000 | Buy Now |
|
Rochester Electronics | Dimmable Quasi-Resonant Primary Side Current Mode Controller for LED Lighting with thermal foldback Vref=0.33 V RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 309400 |
|
$0.4295 / $0.5053 | Buy Now |
DISTI #
2724272
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 215 |
|
$0.8423 / $1.2856 | Buy Now |
DISTI #
2724272
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 309615 |
|
$0.3557 | Buy Now |
DISTI #
2724272RL
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Reel | 309615 |
|
$0.3557 | Buy Now |
|
Sense Electronic Company Limited | SOP8 | 17500 |
|
RFQ |
Part Details for NCL30082B3DR2G
NCL30082B3DR2G CAD Models
NCL30082B3DR2G Part Data Attributes:
|
NCL30082B3DR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCL30082B3DR2G
onsemi
Dimmable Quasi-Resonant Primary Side Current Mode Controller for LED Lighting with thermal foldback Vref=0.33 V, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOIC-8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 5 mA | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |