Part Details for NCL30086BDR2G by onsemi
Overview of NCL30086BDR2G by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCL30086BDR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30Y6824
|
Newark | Led Lighting Controller Thermal Foldback Analog/Digital Dim Autorecovery/Reel |Onsemi NCL30086BDR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
Bristol Electronics | 2390 |
|
RFQ | ||
|
Rochester Electronics | NCL30086 - AC-DC Power Factor Corrected Quasi-Resonant Primary Side Current Mode Controller for LED Lighting with Smart Analog/Dimming Capablity and Autorecoverable Protection RoHS: Compliant Status: Active Min Qty: 1 | 30000 |
|
$0.4463 / $0.5250 | Buy Now |
|
Chip1Cloud | IC LED DRVR OFFL PWM 10SOIC | 241000 |
|
RFQ | |
DISTI #
2728265
|
Farnell | LED DRV, BUCK-BOOST, FLYBACK, SEPIC RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.3782 | Buy Now |
DISTI #
2728265RL
|
Farnell | LED DRV, BUCK-BOOST, FLYBACK, SEPIC RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Reel | 0 |
|
$0.3782 | Buy Now |
Part Details for NCL30086BDR2G
NCL30086BDR2G CAD Models
NCL30086BDR2G Part Data Attributes:
|
NCL30086BDR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCL30086BDR2G
onsemi
AC-DC Power Factor Corrected Quasi-Resonant Primary Side Current Mode Controller for LED Lighting with Smart Analog/Dimming Capablity and Autorecoverable Protection, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOIC-8 | |
Manufacturer Package Code | 751BQ | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | onsemi | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | TOTEM-POLE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SOP10,.25,40 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 4.5 mA | |
Supply Voltage-Max | 20 V | |
Supply Voltage-Min | 8.2 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.9 mm |