-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LED Driver, Power Factor Corrected Quasi-Resonant Primary Side Current Mode Controller with auto-recoverable protection, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC0548
|
Newark | Led Driver, Buck-Boost, Tsop-6, Device Topology:Buck-Boost, Flyback, Sepic, Input Voltage Min:9.4V, Input Voltage Max:26V, Output Voltage Max:-, Output Current Max:3A, Switching Frequency:150Khz, No. Of Outputs:1Outputs, Ic Rohs Compliant: Yes |Onsemi NCL30288BSNT1G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.3370 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 16864 |
|
RFQ | |
|
Chip1Cloud | LED DRIVER ACDC OFFL 6TSOP | 1620 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCL30288BSNT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCL30288BSNT1G
onsemi
LED Driver, Power Factor Corrected Quasi-Resonant Primary Side Current Mode Controller with auto-recoverable protection, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 318G-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | onsemi | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Segments | 4 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.5 mm |