Part Details for NCM21Z5U334M50TRF by NIC Components Corp
Overview of NCM21Z5U334M50TRF by NIC Components Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCM21Z5U334M50TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NCM21Z5U334M50TRF
|
Avnet Americas | Cap Ceramic 0.33uF 50V Z5U 20% Radial 5.08mm 85°C T/R - Tape and Reel (Alt: NCM21Z5U334M50TRF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0751 / $0.0839 | Buy Now |
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Quest Components | 2400 |
|
$0.1202 / $0.6010 | Buy Now | |
DISTI #
NCM21Z5U334M50TRF
|
Avnet Americas | Cap Ceramic 0.33uF 50V Z5U 20% Radial 5.08mm 85°C T/R - Tape and Reel (Alt: NCM21Z5U334M50TRF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0751 / $0.0839 | Buy Now |
Part Details for NCM21Z5U334M50TRF
NCM21Z5U334M50TRF CAD Models
NCM21Z5U334M50TRF Part Data Attributes:
|
NCM21Z5U334M50TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NCM21Z5U334M50TRF
NIC Components Corp
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.33uF, Through Hole Mount, 1220, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 1220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.33 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Tape & Reel Specs Supplied On Request | |
Dielectric Material | CERAMIC | |
Height | 5.08 mm | |
JESD-609 Code | e3 | |
Length | 3.18 mm | |
Manufacturer Series | NCM | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 10 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | NCM | |
Size Code | 1220 | |
Surface Mount | NO | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE | |
Width | 5.08 mm |