-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NCM6D0515EC
|
Avnet Americas | Module DC-DC 2-OUT 15V/-15V 0.2A/-0.2A 6W 7-Pin DIP-Module Tube - Rail/Tube (Alt: NCM6D0515EC) RoHS: Not Compliant Min Qty: 15 Package Multiple: 15 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$29.0160 | Buy Now |
DISTI #
580-NCM6D0515EC
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 4.5-9VIN 15VOUT 6W RoHS: Compliant | 0 |
|
$22.9300 / $26.9800 | Order Now |
DISTI #
NCM6D0515EC
|
TTI | Isolated DC/DC Converters - Through Hole 4.5-9VIN 15VOUT 6W pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Tube |
Americas - 15 In Stock |
|
$26.3800 / $27.4500 | Buy Now |
DISTI #
NCM6D0515EC
|
Avnet Abacus | Module DC-DC 2-OUT 15V/-15V 0.2A/-0.2A 6W 7-Pin DIP-Module Tube (Alt: NCM6D0515EC) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCM6D0515EC
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NCM6D0515EC
Murata Manufacturing Co Ltd
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Date Of Intro | 2020-06-05 | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | LG-MAX; ALSO -15V OUTPUT AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 9 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDMA-P7 | |
Length | 32 mm | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 15.3 V | |
Output Voltage-Min | 14.7 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 10.75 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 6 W | |
Trim/Adjustable Output | NO | |
Width | 20 mm |