Part Details for NCMA11Z5U334M50TR by NIC Components Corp
Overview of NCMA11Z5U334M50TR by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCMA11Z5U334M50TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2876 |
|
RFQ | ||
|
Quest Components | 2300 |
|
$0.2400 / $0.6000 | Buy Now |
Part Details for NCMA11Z5U334M50TR
NCMA11Z5U334M50TR CAD Models
NCMA11Z5U334M50TR Part Data Attributes:
|
NCMA11Z5U334M50TR
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NCMA11Z5U334M50TR
NIC Components Corp
Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, 30ppm/Cel;-56/+22% TC, 0.33uF,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
Capacitance | 0.33 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Selected Values, Contact NIC | |
Diameter | 3.5 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Length | 4.32 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | TR | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | NCMA | |
Temperature Coefficient | 30ppm/Cel;-56/+22% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) |