Part Details for NCN5130MNG by onsemi
Overview of NCN5130MNG by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Healthcare
Medical Imaging
Part Details for NCN5130MNG
NCN5130MNG CAD Models
NCN5130MNG Part Data Attributes:
|
NCN5130MNG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCN5130MNG
onsemi
DATACOM, INTERFACE CIRCUIT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Package Description | HVQCCN, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-XQCC-N40 | |
Length | 6 mm | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | INTERFACE CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6 mm |
Alternate Parts for NCN5130MNG
This table gives cross-reference parts and alternative options found for NCN5130MNG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCN5130MNG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SKY65204 | Interface Circuit, PQCC18, | Skyworks Solutions Inc | NCN5130MNG vs SKY65204 |
EP82562V | Interface Circuit, PBGA81, MOLDCAP, 81 PIN | Intel Corporation | NCN5130MNG vs EP82562V |
SKY65200 | Interface Circuit, PQCC32, | Skyworks Solutions Inc | NCN5130MNG vs SKY65200 |
1894KI-43LFT | Interface Circuit, 1-Trnsvr, CMOS, 6 X 6 MM, ROHS COMPLIANT, QFN-40 | Integrated Device Technology Inc | NCN5130MNG vs 1894KI-43LFT |
82562EZ | Interface Circuit, PBGA196, ROHS COMPLIANT, BGA-196 | Intel Corporation | NCN5130MNG vs 82562EZ |
1894KI-43LF | Interface Circuit, 1-Trnsvr, CMOS, 6 X 6 MM, ROHS COMPLIANT, QFN-40 | Integrated Device Technology Inc | NCN5130MNG vs 1894KI-43LF |
MU9C8338A-TFI | Interface Circuit, CMOS, PQFP144, LQFP-144 | Music Semiconductors Inc | NCN5130MNG vs MU9C8338A-TFI |
SN65HVD101RTJ | IO-LINK PHY for Device Nodes 20-QFN -40 to 85 | Texas Instruments | NCN5130MNG vs SN65HVD101RTJ |
1893AFILFT | SSOP-48, Reel | Integrated Device Technology Inc | NCN5130MNG vs 1893AFILFT |
SKY65205 | Interface Circuit, PQCC20, | Skyworks Solutions Inc | NCN5130MNG vs SKY65205 |