-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wired M-BUS Slave Transceiver, SOIC 16 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72W2167
|
Newark | Wired M-Bus Slave Transceiver/ Reel |Onsemi NCN5150DR2G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
79Y9429
|
Newark | M-Bus Slave Transceiver, 3.6V, Soic-16, Ic Interface Type:M-Bus, Interface Applications:Electricity, Gas, Heating Systems, Multi-Energy Utility Meters, Water, Supply Voltage Min:3.1V, Supply Voltage Max:3.6V, No. Of Pins:16Pins Rohs Compliant: Yes |Onsemi NCN5150DR2G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
NCN5150DR2GOSCT-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 16SOIC Min Qty: 1 Lead time: 45 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
539 In Stock |
|
$1.0597 / $2.5300 | Buy Now |
DISTI #
V79:2366_28620014
|
Arrow Electronics | Transceiver 1TX 1RX 38.4KBd 16-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2303 | Americas - 11795 |
|
$1.0403 / $2.2713 | Buy Now |
DISTI #
V72:2272_07297770
|
Arrow Electronics | Transceiver 1TX 1RX 38.4KBd 16-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 45 Weeks Date Code: 2303 Container: Cut Strips | Americas - 335 |
|
$2.2940 / $2.3820 | Buy Now |
|
Rochester Electronics | Line Transceiver ' RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 230 |
|
$1.0000 / $1.1800 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2625 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCN5150DR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCN5150DR2G
onsemi
Wired M-BUS Slave Transceiver, SOIC 16 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC 16 LEAD | |
Pin Count | 16 | |
Manufacturer Package Code | 751B | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Interface IC Type | LINE TRANSCEIVER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Style | SMALL OUTLINE | |
Supply Voltage-Nom | 3.3 V | |
Terminal Finish | Matte Tin (Sn) - annealed |
This table gives cross-reference parts and alternative options found for NCN5150DR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCN5150DR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCN5150DG | Wired M-BUS Slave Transceiver, SOIC 16 LEAD, 48-TUBE | onsemi | NCN5150DR2G vs NCN5150DG |