Part Details for NCP03XH223E05RL by Murata Manufacturing Co Ltd
Overview of NCP03XH223E05RL by Murata Manufacturing Co Ltd
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NCP03XH223E05RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-NCP03XH223E05RLTR-ND
|
DigiKey | THERMISTOR NTC 22KOHM 3380K 0201 Min Qty: 15000 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0392 | Buy Now |
DISTI #
NCP03XH223E05RL
|
Avnet Americas | Thermistor NTC 22KOhm 3% 2-Pin 0201 Paper T/R - Tape and Reel (Alt: NCP03XH223E05RL) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0484 | Buy Now |
DISTI #
81-NCP03XH223E05RL
|
Mouser Electronics | NTC Thermistors RoHS: Compliant | 0 |
|
$0.0360 / $0.0370 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks | 0 |
|
$0.0347 | Buy Now |
DISTI #
NCP03XH223E05RL
|
TME | NTC thermistor, 22kΩ, SMD, 0201, 3380K, ±3% Min Qty: 15000 | 0 |
|
$0.0317 | RFQ |
|
Ameya Holding Limited | NTC THERMISTOR 22K OHM 3% 0201 | 15000-Authorized Distributor |
|
RFQ | |
|
ComSIT USA | NTC THERMISTOR NTC Thermistor, 22000ohm, Surface Mount RoHS: Compliant | Europe - 15000 |
|
RFQ | |
|
Chip1Cloud | NTC THERMISTOR 22K OHM 3% 0201 | 112500 |
|
RFQ | |
|
Perfect Parts Corporation | 15278 |
|
RFQ | ||
|
Symmetry Electronics | 21 22Kohms 3% BConstant 335-3399K, NTC THERMISTOR CHIP TYPE Min Qty: 1 | 0 |
|
$0.0708 | Buy Now |
Part Details for NCP03XH223E05RL
NCP03XH223E05RL CAD Models
NCP03XH223E05RL Part Data Attributes:
|
NCP03XH223E05RL
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NCP03XH223E05RL
Murata Manufacturing Co Ltd
NTC Thermistor, 22000ohm, Surface Mount, CHIP, 0201
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.3 mm | |
Package Length | 0.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Reference Standard | CUL, UL | |
Resistance | 22000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermal Sensitivity Index | 3380 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 3% | |
Working Voltage | 5 V |