Part Details for NCP03XM152J05RL by Murata Manufacturing Co Ltd
Overview of NCP03XM152J05RL by Murata Manufacturing Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NCP03XM152J05RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-NCP03XM152J05RLTR-ND
|
DigiKey | THERM NTC 1.5KOHM 3500K 0201 Min Qty: 15000 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0474 | Buy Now |
DISTI #
NCP03XM152J05RL
|
Avnet Americas | Thermistor NTC 1500Ohm 5% 2-Pin 0201 Paper T/R - Tape and Reel (Alt: NCP03XM152J05RL) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0586 | Buy Now |
DISTI #
81-NCP03XM152J05RL
|
Mouser Electronics | NTC Thermistors RoHS: Compliant | 0 |
|
$0.0440 / $0.1300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 | 0 |
|
$0.0420 | Buy Now |
DISTI #
NCP03XM152J05RL
|
Avnet Americas | Thermistor NTC 1500Ohm 5% 2-Pin 0201 Paper T/R - Tape and Reel (Alt: NCP03XM152J05RL) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0586 | Buy Now |
DISTI #
NCP03XM152J05RL
|
TME | NTC thermistor, 1.5kΩ, SMD, 0201, 3500K, ±5% Min Qty: 15000 | 0 |
|
$0.0228 | RFQ |
DISTI #
NCP03XM152J05RL
|
Avnet Americas | Thermistor NTC 1500Ohm 5% 2-Pin 0201 Paper T/R - Tape and Reel (Alt: NCP03XM152J05RL) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0586 | Buy Now |
|
Symmetry Electronics | 21 1.5Kohms 5% BConstant 35-3549K, NTC THERMISTOR CHIP TYPE Min Qty: 1 | 0 |
|
$0.0517 | Buy Now |
Part Details for NCP03XM152J05RL
NCP03XM152J05RL CAD Models
NCP03XM152J05RL Part Data Attributes
|
NCP03XM152J05RL
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NCP03XM152J05RL
Murata Manufacturing Co Ltd
NTC Thermistor, 1500ohm, Surface Mount, CHIP, 0201
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.3 mm | |
Package Length | 0.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Reference Standard | CUL; UL | |
Resistance | 1500 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermal Sensitivity Index | 3500 K | |
Thermistor Application | TEMPERATURE COMPENSATION | |
Tolerance | 5% | |
Working Voltage | 5 V |