Part Details for NCP1001T by onsemi
Overview of NCP1001T by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for NCP1001T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Switching Regulator, Voltage-mode, 2A, 115kHz Switching Freq-Max, PSFM5 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 50 |
|
$0.4835 / $0.5688 | Buy Now |
Part Details for NCP1001T
NCP1001T CAD Models
NCP1001T Part Data Attributes
|
NCP1001T
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP1001T
onsemi
2A SWITCHING REGULATOR, 115kHz SWITCHING FREQ-MAX, PSFM5, PLASTIC, TO-220, 5 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SFM | |
Package Description | , SIP5,.1,67TB | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Min | 7.9 V | |
Input Voltage-Nom | 8.6 V | |
JESD-30 Code | R-PSFM-T5 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP5,.1,67TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 115 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE |
Alternate Parts for NCP1001T
This table gives cross-reference parts and alternative options found for NCP1001T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP1001T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP1002T | 2A SWITCHING REGULATOR, 115kHz SWITCHING FREQ-MAX, PSFM5, PLASTIC, TO-220, 5 PIN | onsemi | NCP1001T vs NCP1002T |
NCP1001PG | 2A SWITCHING REGULATOR, 115kHz SWITCHING FREQ-MAX, PDIP8, LEAD FREE, PLASTIC, DIP-8 | onsemi | NCP1001T vs NCP1001PG |
NCP1000P | 2A SWITCHING REGULATOR, 115kHz SWITCHING FREQ-MAX, PDIP8, PLASTIC, DIP-8 | Rochester Electronics LLC | NCP1001T vs NCP1000P |
NCP1002P | 2A SWITCHING REGULATOR, 115kHz SWITCHING FREQ-MAX, PDIP8, PLASTIC, DIP-8 | Rochester Electronics LLC | NCP1001T vs NCP1002P |
NCP1001T | 2A SWITCHING REGULATOR, 115kHz SWITCHING FREQ-MAX, PSFM5, PLASTIC, TO-220, 5 PIN | Rochester Electronics LLC | NCP1001T vs NCP1001T |
NCP1000P | 2A SWITCHING REGULATOR, 115kHz SWITCHING FREQ-MAX, PDIP8, PLASTIC, DIP-8 | onsemi | NCP1001T vs NCP1000P |
NCP1001P | 2A SWITCHING REGULATOR, 115kHz SWITCHING FREQ-MAX, PDIP8, PLASTIC, DIP-8 | onsemi | NCP1001T vs NCP1001P |