Part Details for NCP1012AP133 by onsemi
Overview of NCP1012AP133 by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for NCP1012AP133
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | NCP1012 - Switching Regulator, Current-mode, 1A, 143kHz Switching Freq-Max, PDIP7 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 5 |
|
$0.2514 / $0.2958 | Buy Now |
Part Details for NCP1012AP133
NCP1012AP133 CAD Models
NCP1012AP133 Part Data Attributes
|
NCP1012AP133
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP1012AP133
onsemi
1A SWITCHING REGULATOR, 143kHz SWITCHING FREQ-MAX, PDIP7, PLASTIC, DIP-8/7
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Nom | 8 V | |
JESD-30 Code | R-PDIP-T7 | |
JESD-609 Code | e0 | |
Length | 9.78 mm | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.45 mm | |
Surface Mount | NO | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 143 kHz | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for NCP1012AP133
This table gives cross-reference parts and alternative options found for NCP1012AP133. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP1012AP133, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP1012AP133 | 1A SWITCHING REGULATOR, 143kHz SWITCHING FREQ-MAX, PDIP7, PLASTIC, DIP-8/7 | Rochester Electronics LLC | NCP1012AP133 vs NCP1012AP133 |