-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Voltage Switching Regulator for Offline SMPS, SOT-223 (TO-261) 4 LEAD, 4000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90W0757
|
Newark | Switcher, 100Khz, 700V, 0.45A, 4Sot223, Input Voltage Ac Min:100V, Input Voltage Ac Max:250V, Ac/Dc Converter Case Style:Sot-223, No. Of Pins:4Pins, Power Rating:19W, Topology:Flyback, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |Onsemi NCP1014ST100T3G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
38X6197
|
Newark | Ac-Dc Converter, 100Khz, Sot-223-4, Input Voltage Ac Min:100V, Input Voltage Ac Max:250V, Ac/Dc Converter Case Style:Sot-223, No. Of Pins:4Pins, Power Rating:19W, Topology:Flyback, Operating Temperature Min:-40°C Rohs Compliant: Yes |Onsemi NCP1014ST100T3G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.9220 / $1.5900 | Buy Now |
DISTI #
71J6556
|
Newark | Ac-Dc Converter, 100Khz, Sot-223-4, Input Voltage Ac Min:100V, Input Voltage Ac Max:250V, Ac/Dc Converter Case Style:Sot-223, No. Of Pins:4Pins, Power Rating:19W, Topology:Flyback, Operating Temperature Min:-40°C Rohs Compliant: Yes |Onsemi NCP1014ST100T3G Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6320 / $0.7100 | Buy Now |
DISTI #
NCP1014ST100T3G
|
Avnet Americas | Current Mode PWM Controller 450mA 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: NCP1014ST100T3G) RoHS: Compliant Min Qty: 527 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 4000 Partner Stock |
|
$1.1780 / $1.4060 | Buy Now |
|
Bristol Electronics | 4000 |
|
RFQ | ||
|
Quest Components | 1 A SWITCHING REGULATOR, 110 kHz SWITCHING FREQ-MAX, PSSO4 | 3200 |
|
$1.1550 / $3.0800 | Buy Now |
|
Flip Electronics | Stock, ship today | 4000 |
|
$0.9500 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCP1014ST100T3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP1014ST100T3G
onsemi
High Voltage Switching Regulator for Offline SMPS, SOT-223 (TO-261) 4 LEAD, 4000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-223 (TO-261) 4 LEAD | |
Package Description | SOT-223, 4 PIN | |
Pin Count | 4 | |
Manufacturer Package Code | 0.0318 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 54 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Nom | 8 V | |
JESD-30 Code | R-PSSO-G4 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOT-223 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 110 kHz | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.5 mm |