Part Details for NCP103BMX330TCG by onsemi
Overview of NCP103BMX330TCG by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NCP103BMX330TCG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86X0698
|
Newark | Ldo, Fixed, 3.3V, 0.15A, -40 To 85Deg C, Output Type:Fixed, Input Voltage Min:1.7V, Input Voltage Max:5.5V, Output Voltage Min:-, Output Voltage Max:-, Output Current Max:150Ma, Dropout Voltage Typ @ Current:65Mv, No. Of Pins:4Pins Rohs Compliant: Yes |Onsemi NCP103BMX330TCG Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0840 / $0.0860 | Buy Now |
DISTI #
NCP103BMX330TCGOSCT-ND
|
DigiKey | IC REG LINEAR 3.3V 150MA 4UDFN Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5630 In Stock |
|
$0.0615 / $0.4000 | Buy Now |
DISTI #
NCP103BMX330TCG
|
Avnet Americas | LDO Regulator Pos 3.3V 0.15A 4-Pin uDFN T/R - Tape and Reel (Alt: NCP103BMX330TCG) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0604 / $0.0721 | Buy Now |
DISTI #
863-NCP103BMX330TCG
|
Mouser Electronics | LDO Voltage Regulators 150 MA CMOS LDO HZ OPTIO RoHS: Compliant | 0 |
|
$0.0880 / $0.3900 | Order Now |
|
Rochester Electronics | Fixed Positive LDO Regulator, 3.3V, 0.11V Dropout, CMOS, PDSO4 RoHS: Compliant Status: Active Min Qty: 1 | 705000 |
|
$0.0603 / $0.0710 | Buy Now |
DISTI #
NCP103BMX330TCG
|
Avnet Americas | LDO Regulator Pos 3.3V 0.15A 4-Pin uDFN T/R - Tape and Reel (Alt: NCP103BMX330TCG) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0604 / $0.0721 | Buy Now |
DISTI #
NCP103BMX330TCG
|
Avnet Americas | LDO Regulator Pos 3.3V 0.15A 4-Pin uDFN T/R - Tape and Reel (Alt: NCP103BMX330TCG) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0604 / $0.0721 | Buy Now |
|
ComSIT USA | CMOS LOW DROPOUT REGULATOR Fixed Positive LDO Regulator, 3.3V, 0.11V Dropout, CMOS, PDSO4 RoHS: Compliant | Europe - 1960 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 3861 |
|
RFQ | |
DISTI #
NCP103BMX330TCG
|
Avnet Asia | LDO Regulator Pos 3.3V 0.15A 4-Pin uDFN T/R (Alt: NCP103BMX330TCG) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days | 12000 |
|
$0.0573 / $0.0641 | Buy Now |
Part Details for NCP103BMX330TCG
NCP103BMX330TCG CAD Models
NCP103BMX330TCG Part Data Attributes
|
NCP103BMX330TCG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP103BMX330TCG
onsemi
LDO Regulator, 150 mA, High PSRR 3.3V, Non-Active Discharge, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | UDFN-4 | |
Manufacturer Package Code | 517CU | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.11 V | |
Dropout Voltage1-Nom | 0.065 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.7 V | |
JESD-30 Code | S-PDSO-N4 | |
JESD-609 Code | e4 | |
Length | 1 mm | |
Line Regulation-Max | 0.00561% | |
Load Regulation-Max | 0.03% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 85 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 3.366 V | |
Output Voltage1-Min | 3.234 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC4,.04,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.6 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Nickel/Palladium (Ni/Pd) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 1 mm |