Part Details for NCP105AMX330TCG by onsemi
Overview of NCP105AMX330TCG by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for NCP105AMX330TCG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AC2919
|
Newark | 300 Ma Cmos Low Dropout Regulator 3V3 Ad/Reel |Onsemi NCP105AMX330TCG Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
Rochester Electronics | NCP105 - LDO Regulator, 150 mA, High PSRR, High Accuracy RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 217764 |
|
$0.0390 / $0.0459 | Buy Now |
DISTI #
NCP105AMX330TCG
|
Avnet Asia | LDO Regulator Positive 3.3V 1.5A 4-Pin XDFN T/R (Alt: NCP105AMX330TCG) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 | 60000 |
|
RFQ | |
DISTI #
3611226
|
Farnell | RoHS: Compliant Min Qty: 6000 Container: Reel | 217764 |
|
$0.0475 | Buy Now |
|
Flip Electronics | Stock, ship today | 3000 |
|
$0.1600 | RFQ |
Part Details for NCP105AMX330TCG
NCP105AMX330TCG CAD Models
NCP105AMX330TCG Part Data Attributes
|
NCP105AMX330TCG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP105AMX330TCG
onsemi
LDO Regulator, 150 mA, High PSRR, High Accuracy 3.3V, AD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Package Description | XDFN-4 | |
Manufacturer Package Code | 711AJ | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2018-07-31 | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.165 V | |
Dropout Voltage1-Nom | 0.105 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3.8 V | |
JESD-30 Code | S-XDSO-N4 | |
Length | 1 mm | |
Line Regulation-Max | 0.0056% | |
Load Regulation-Max | 0.015% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 85 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 3.366 V | |
Output Voltage1-Min | 3.234 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HXSON | |
Package Equivalence Code | SOLCC4,.04,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, EXTREMELY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.43 mm | |
Surface Mount | YES | |
Terminal Finish | NICKEL GOLD PALLADIUM | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 1 mm |