-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Enhanced Off line Switcher for Robust and Highly Efficient Power Supplies, 50-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AC4854
|
Newark | Enhanced Off-Line Switcher With Extended Protections And Power Capability/ Tube |Onsemi NCP1076BBP130G Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9110 / $1.4000 | Buy Now |
DISTI #
2832-NCP1076BBP130G-ND
|
DigiKey | IC OFFLINE SWITCH FLYBACK 8DIP Min Qty: 250 Lead time: 24 Weeks Container: Tube MARKETPLACE PRODUCT |
24150 In Stock |
|
$0.9600 | Buy Now |
DISTI #
2156-NCP1076BBP130G-OS-ND
|
DigiKey | IC OFFLINE SWITCH FLYBACK 8DIP Min Qty: 250 Lead time: 24 Weeks Container: Bulk MARKETPLACE PRODUCT |
23775 In Stock |
|
$1.0100 | Buy Now |
DISTI #
NCP1076BBP130GOS-ND
|
DigiKey | IC OFFLINE SWITCH FLYBACK 8DIP Min Qty: 250 Lead time: 24 Weeks Container: Tube | Limited Supply - Call |
|
$1.2378 | Buy Now |
DISTI #
NCP1076BBP130G
|
Avnet Americas | AC DC Controller Fixed Frequency Current Mode Controller Single 85Vac to 265Vac Flyback 7-Pin PDIP Tube - Rail/Tube (Alt: NCP1076BBP130G) RoHS: Compliant Min Qty: 750 Package Multiple: 50 Lead time: 24 Weeks, 0 Days Container: Tube | 0 |
|
$0.9384 / $1.0505 | Buy Now |
DISTI #
NCP1076BBP130G
|
Avnet Americas | AC DC Controller Fixed Frequency Current Mode Controller Single 85Vac to 265Vac Flyback 7-Pin PDIP Tube - Rail/Tube (Alt: NCP1076BBP130G) RoHS: Compliant Min Qty: 981 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 24150 Partner Stock |
|
$0.6324 / $0.7548 | Buy Now |
DISTI #
863-NCP1076BBP130G
|
Mouser Electronics | AC/DC Converters ENHANCED OFF-LINE SWITCH RoHS: Compliant | 40 |
|
$1.0300 / $1.7900 | Buy Now |
DISTI #
V79:2366_26238591
|
Arrow Electronics | AC to DC Switching Converter Off-Line Switcher/SMPS Controller 6.9V 130kHz Tube 7-Pin PDIP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1741 | Americas - 50 |
|
$0.7337 | Buy Now |
DISTI #
59465443
|
Verical | AC to DC Switching Converter Off-Line Switcher/SMPS Controller 6.9V 130kHz Tube 7-Pin PDIP RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 1741 | Americas - 50 |
|
$0.7337 | Buy Now |
|
Rochester Electronics | Enhanced Off line Switcher for Robust and Highly Efficient Power Supplies RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 23775 |
|
$0.8681 / $1.0200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCP1076BBP130G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP1076BBP130G
onsemi
Enhanced Off line Switcher for Robust and Highly Efficient Power Supplies, 50-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Package Description | DIP-8/7 | |
Manufacturer Package Code | 626AS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
JESD-30 Code | R-PDIP-T7 | |
Length | 9.32 mm | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP7/8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 4.45 mm | |
Supply Current-Max (Isup) | 15 mA | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | NO | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 143 kHz | |
Technology | MOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |