Part Details for NCP1076DIPGEVB by onsemi
Overview of NCP1076DIPGEVB by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCP1076DIPGEVB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67X4519
|
Newark | 20W Smps Evaluation Board |Onsemi NCP1076DIPGEVB Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$106.0800 | Buy Now |
DISTI #
NCP1076DIPGEVB-ND
|
DigiKey | EVAL BOARD NCP1076DIPG Min Qty: 1 Lead time: 10 Weeks Container: Box |
2 In Stock |
|
$100.0000 | Buy Now |
DISTI #
NCP1076DIPGEVB
|
Avnet Americas | NCP1076 20W Switching Regulator for Offline SMPS Evaluation Board - Bulk (Alt: NCP1076DIPGEVB) RoHS: Not Compliant Min Qty: 7 Package Multiple: 1 Container: Bulk | 0 |
|
$100.0000 | Buy Now |
DISTI #
863-NCP1076DIPGEVB
|
Mouser Electronics | Power Management IC Development Tools 20W SMPS Eval Bd RoHS: Compliant | 2 |
|
$100.0000 | Buy Now |
|
Future Electronics | NCP1076 AC/DC Single Primary Isolated Output Evaluation Board RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$112.0100 / $117.6100 | Buy Now |
Part Details for NCP1076DIPGEVB
NCP1076DIPGEVB CAD Models
NCP1076DIPGEVB Part Data Attributes
|
NCP1076DIPGEVB
onsemi
Buy Now
|
Compare Parts:
NCP1076DIPGEVB
onsemi
|
Samacsys Manufacturer | onsemi |