-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Voltage Switching Regulator for Offline SMPS, SOT-223 (TO-261) 4 LEAD, 4000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68X4062
|
Newark | High Voltage Switching Regulator For Offline Smps/ Reel |Onsemi NCP1077STBT3G Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7300 / $0.9220 | Buy Now |
DISTI #
54AH9286
|
Newark | Ac/Dc Conv, Flyback, 15W, -40 To 125Degc Rohs Compliant: Yes |Onsemi NCP1077STBT3G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.8270 / $1.8100 | Buy Now |
DISTI #
NCP1077STBT3GOSCT-ND
|
DigiKey | IC OFFLINE SWITCH FLYBACK SOT223 Min Qty: 1 Lead time: 39 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3723 In Stock |
|
$0.7295 / $1.7400 | Buy Now |
DISTI #
NCP1077STBT3G
|
Avnet Americas | Current Mode PWM Controller 800mA 4-Pin SOT-223 T/R - Tape and Reel (Alt: NCP1077STBT3G) RoHS: Compliant Min Qty: 136 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 24000 Partner Stock |
|
$4.5756 / $5.4612 | Buy Now |
DISTI #
NCP1077STBT3G
|
Avnet Americas | Current Mode PWM Controller 800mA 4-Pin SOT-223 T/R - Tape and Reel (Alt: NCP1077STBT3G) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 39 Weeks, 0 Days Container: Reel | 24000 Factory Stock |
|
$0.7820 / $0.8754 | Buy Now |
DISTI #
863-NCP1077STBT3G
|
Mouser Electronics | AC/DC Converters HIGH-VOLTAGE SWITCHER FOR RoHS: Compliant | 8562 |
|
$0.7240 / $1.7400 | Buy Now |
DISTI #
NCP1077STBT3G
|
Avnet Americas | Current Mode PWM Controller 800mA 4-Pin SOT-223 T/R - Tape and Reel (Alt: NCP1077STBT3G) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 39 Weeks, 0 Days Container: Reel | 24000 Factory Stock |
|
$0.7820 / $0.8754 | Buy Now |
DISTI #
NCP1077STBT3G
|
Avnet Americas | Current Mode PWM Controller 800mA 4-Pin SOT-223 T/R - Tape and Reel (Alt: NCP1077STBT3G) RoHS: Compliant Min Qty: 136 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 24000 Partner Stock |
|
$4.5756 / $5.4612 | Buy Now |
DISTI #
NCP1077STBT3G
|
Avnet Silica | Current Mode PWM Controller 800mA 4-Pin SOT-223 T/R (Alt: NCP1077STBT3G) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 5 Weeks, 2 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NCP1077STBT3G
|
EBV Elektronik | Current Mode PWM Controller 800mA 4-Pin SOT-223 T/R (Alt: NCP1077STBT3G) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 5 Weeks, 6 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCP1077STBT3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP1077STBT3G
onsemi
High Voltage Switching Regulator for Offline SMPS, SOT-223 (TO-261) 4 LEAD, 4000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-223 (TO-261) 4 LEAD | |
Package Description | SOT-223, 4 PIN | |
Pin Count | 4 | |
Manufacturer Package Code | 0.0318 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 70 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Input Voltage-Nom | 8 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOT-223 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switching Frequency-Max | 100 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.5 mm |