Part Details for NCP1090DBRG (ALTERNATE: 8215106P) by onsemi
Overview of NCP1090DBRG (ALTERNATE: 8215106P) by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCP1090DBRG (ALTERNATE: 8215106P)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70547319
|
RS | NCP1090DBRG, Power Management IC, 5mA, 57 V, Interface Controller, 8-Pin, TSSOP | ON Semiconductor NCP1090DBRG RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$1.5000 / $1.7600 | RFQ |