Part Details for NCP1117DT285RKG by onsemi
Overview of NCP1117DT285RKG by onsemi
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCP1117DT285RKG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K1816
|
Newark | Ic, volt Regulator, fixed,+2.85V, bipolar, sip,3Pin, plastic Rohs Compliant: Yes |Onsemi NCP1117DT285RKG Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
NCP1117DT285RKG
|
Avnet Americas | LDO Regulator Pos 2.85V 1A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: NCP1117DT285RKG) RoHS: Compliant Min Qty: 2632 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 5000 Partner Stock |
|
$0.2356 / $0.2812 | Buy Now |
|
Quest Components | 2000 |
|
$0.3878 / $1.1080 | Buy Now | |
|
Rochester Electronics | Fixed Positive LDO Regulator, 2.85V, 1.2V Dropout, PSSO2 RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 31226 |
|
$0.2734 / $0.3216 | Buy Now |
DISTI #
NCP1117DT285RKG
|
Avnet Americas | LDO Regulator Pos 2.85V 1A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: NCP1117DT285RKG) RoHS: Compliant Min Qty: 2632 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 5000 Partner Stock |
|
$0.2356 / $0.2812 | Buy Now |
|
Chip1Cloud | IC REG LDO 2.85V 1A DPAK | 14100 |
|
RFQ | |
DISTI #
2728272
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 5 Container: Cut Tape | 296 |
|
$0.2766 | Buy Now |
DISTI #
2728272RL
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 5 Container: Reel | 296 |
|
$0.2766 | Buy Now |
DISTI #
2728272
|
Farnell | RoHS: Compliant Min Qty: 5 Container: Cut Tape | 31522 |
|
$0.1089 | Buy Now |
DISTI #
2728272RL
|
Farnell | RoHS: Compliant Min Qty: 5 Container: Reel | 31522 |
|
$0.1089 | Buy Now |
Part Details for NCP1117DT285RKG
NCP1117DT285RKG CAD Models
NCP1117DT285RKG Part Data Attributes:
|
NCP1117DT285RKG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP1117DT285RKG
onsemi
LDO Regulator, 1 A, Fixed and Adjustable, Positive Vout: 2.85 V, DPAK (SINGLE GAUGE) TO-252, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DPAK (SINGLE GAUGE) TO-252 | |
Package Description | DPAK-3/2 | |
Pin Count | 3 | |
Manufacturer Package Code | 369C | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1.2 V | |
Dropout Voltage1-Nom | 1.07 V | |
Input Voltage Absolute-Max | 20 V | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 4.25 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Length | 6.54 mm | |
Line Regulation-Max | 0.003% | |
Load Regulation-Max | 0.008% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Output Current1-Max | 1 A | |
Output Voltage1-Max | 2.91 V | |
Output Voltage1-Min | 2.79 V | |
Output Voltage1-Nom | 2.85 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Equivalence Code | SMSIP3H,.38,90TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 2.38 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.29 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2.1% | |
Width | 6.095 mm |
Alternate Parts for NCP1117DT285RKG
This table gives cross-reference parts and alternative options found for NCP1117DT285RKG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP1117DT285RKG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP1117DT285RK | 2.85V FIXED POSITIVE LDO REGULATOR, 1.2V DROPOUT, PSSO2, DPAK-3 | onsemi | NCP1117DT285RKG vs NCP1117DT285RK |
NCP1117DT285G | LDO Regulator, 1 A, Fixed and Adjustable, Positive Vout: 2.85 V, DPAK (SINGLE GAUGE) TO-252, 75-TUBE | onsemi | NCP1117DT285RKG vs NCP1117DT285G |