-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LDO Regulator, 1 A, Fixed and Adjustable, Positive Vout: 3.3 V, DPAK (SINGLE GAUGE) TO-252, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28W2010
|
Newark | Fixed Ldo Voltage Regulator, 10V To 20V, 1.07V Dropout, 3.3Vout, 1Aout, To-252-3 Rohs Compliant: Yes |Onsemi NCP1117DT33RKG Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 863 |
|
$0.3090 / $0.7090 | Buy Now |
DISTI #
29X6178
|
Newark | Ldo Voltage Regulator, Fixed, 3.3V, 1A, To-252-3, Output Type:Fixed, Input Voltage Min:10V, Input Voltage Max:20V, Output Voltage Min:-, Output Voltage Max:-, Output Current Max:1A, Dropout Voltage Typ @ Current:1.07V, Msl:- Rohs Compliant: Yes |Onsemi NCP1117DT33RKG Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2190 / $0.2920 | Buy Now |
DISTI #
NCP1117DT33RKGOSCT-ND
|
DigiKey | IC REG LINEAR 3.3V 1A DPAK Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2117 / $0.6400 | Buy Now |
DISTI #
NCP1117DT33RKG
|
Avnet Americas | LDO Regulator Pos 3.3V 1A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: NCP1117DT33RKG) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1669 / $0.1992 | Buy Now |
DISTI #
863-NCP1117DT33RKG
|
Mouser Electronics | LDO Voltage Regulators 3.3V 1A Positive RoHS: Compliant | 23579 |
|
$0.2100 / $0.6600 | Buy Now |
DISTI #
V36:1790_07295818
|
Arrow Electronics | LDO Regulator Pos 3.3V 1A 3-Pin(2+Tab) DPAK T/R Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks Date Code: 2418 | Americas - 8500 |
|
$0.1892 / $0.1950 | Buy Now |
|
Future Electronics | NCP1117 Series 1 A 3.3 V Fixed Output Positive Voltage SMT LDO Regulator-TO-252 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 12500Reel |
|
$0.1820 / $0.1950 | Buy Now |
|
Bristol Electronics | Min Qty: 9 | 29 |
|
$0.6000 | Buy Now |
|
Quest Components | FIXED POSITIVE LDO REGULATOR, 3.3V, 1.2V DROPOUT, BIPOLAR, PSSO2 | 6 |
|
$0.6160 / $0.7700 | Buy Now |
|
Quest Components | FIXED POSITIVE LDO REGULATOR, 3.3V, 1.2V DROPOUT, BIPOLAR, PSSO2 | 23 |
|
$0.6400 / $0.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCP1117DT33RKG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP1117DT33RKG
onsemi
LDO Regulator, 1 A, Fixed and Adjustable, Positive Vout: 3.3 V, DPAK (SINGLE GAUGE) TO-252, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DPAK (SINGLE GAUGE) TO-252 | |
Package Description | DPAK-3/2 | |
Pin Count | 3 | |
Manufacturer Package Code | 369C | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 48 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1.2 V | |
Dropout Voltage1-Nom | 1.07 V | |
Input Voltage Absolute-Max | 20 V | |
Input Voltage-Max | 15 V | |
Input Voltage-Min | 4.75 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Length | 6.54 mm | |
Line Regulation-Max | 0.0045% | |
Load Regulation-Max | 0.01% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Output Current1-Max | 1 A | |
Output Voltage1-Max | 3.365 V | |
Output Voltage1-Min | 3.235 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Equivalence Code | SMSIP3H,.38,90TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 2.38 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.29 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 6.095 mm |
This table gives cross-reference parts and alternative options found for NCP1117DT33RKG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP1117DT33RKG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP1117DT33T5 | 3.3V FIXED POSITIVE LDO REGULATOR, 1.2V DROPOUT, PSSO2, DPAK-3 | onsemi | NCP1117DT33RKG vs NCP1117DT33T5 |
NCP1117DT33T5G | LDO Regulator, 1 A, Fixed and Adjustable, Positive Vout: 3.3 V, DPAK (SINGLE GAUGE) TO-252, 2500-REEL | onsemi | NCP1117DT33RKG vs NCP1117DT33T5G |
NCP1117DT33RK | 3.3V FIXED POSITIVE LDO REGULATOR, 1.2V DROPOUT, PSSO2, DPAK-3 | onsemi | NCP1117DT33RKG vs NCP1117DT33RK |
NCP1117DT33G | LDO Regulator, 1 A, Fixed and Adjustable, Positive Vout: 3.3 V, DPAK (SINGLE GAUGE) TO-252, 75-TUBE | onsemi | NCP1117DT33RKG vs NCP1117DT33G |