Part Details for NCP1117LPST25T3G by onsemi
Overview of NCP1117LPST25T3G by onsemi
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCP1117LPST25T3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK8007
|
Newark | Ldo Voltage Regulators |Onsemi NCP1117LPST25T3G Min Qty: 1750 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1880 / $0.2390 | Buy Now |
DISTI #
NCP1117LPST25T3GOSCT-ND
|
DigiKey | IC REG LINEAR 2.5V 1A SOT223 Min Qty: 1 Lead time: 2 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2241 In Stock |
|
$0.2137 / $0.6000 | Buy Now |
DISTI #
NCP1117LPST25T3G
|
Avnet Americas | LDO Regulator Pos 2.5V 1A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: NCP1117LPST25T3G) RoHS: Compliant Min Qty: 4167 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 24000 Partner Stock |
|
$0.1488 / $0.1776 | Buy Now |
|
Rochester Electronics | Fixed Positive LDO Regulator, 2.5V, 1.4V Dropout, PDSO4 RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 22688 |
|
$0.1777 / $0.2091 | Buy Now |
DISTI #
NCP1117LPST25T3G
|
Avnet Americas | LDO Regulator Pos 2.5V 1A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: NCP1117LPST25T3G) RoHS: Compliant Min Qty: 4167 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 24000 Partner Stock |
|
$0.1488 / $0.1776 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1582 |
|
RFQ | |
|
Chip1Cloud | IC REG LDO 2.5V 1A SOT223 | 12000 |
|
RFQ | |
DISTI #
4194821
|
Farnell | LDO VOLTAGE REGULATORS RoHS: Compliant Min Qty: 4000 Lead time: 3 Weeks, 1 Days Container: Each | 22688 |
|
$0.2041 | Buy Now |
|
Flip Electronics | Stock, ship today | 24000 |
|
$0.1200 | RFQ |
Part Details for NCP1117LPST25T3G
NCP1117LPST25T3G CAD Models
NCP1117LPST25T3G Part Data Attributes:
|
NCP1117LPST25T3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP1117LPST25T3G
onsemi
LDO Regulator, 1 A, Fixed and Adjustable, Positive Vout: 2.5 V, SOT-223 4 LEAD, 4000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-223 4 LEAD | |
Package Description | SOT-223, 4 PIN | |
Pin Count | 4 | |
Manufacturer Package Code | 318H-01 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1.4 V | |
Dropout Voltage1-Nom | 1.3 V | |
Input Voltage Absolute-Max | 18 V | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 4 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Line Regulation-Max | 0.005% | |
Load Regulation-Max | 0.025% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1 A | |
Output Voltage1-Max | 2.55 V | |
Output Voltage1-Min | 2.45 V | |
Output Voltage1-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOT-223 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.8 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2% | |
Width | 3.5 mm |