-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LDO Regulator, 1 A, Fixed and Adjustable, Positive Vout: 3.3 V, SOT-223 4 LEAD, 4000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y6898
|
Newark | Ldo, Fixed, 3.3V, 1A, Sot-223-3, Output Type:Fixed, Input Voltage Min:-, Input Voltage Max:18V, Output Voltage Min:-, Output Voltage Max:-, Output Current Max:1A, Dropout Voltage Typ @ Current:1.3V, Ic Case/Package:Sot-223 Rohs Compliant: Yes |Onsemi NCP1117LPST33T3G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5085 |
|
$0.1740 / $0.4780 | Buy Now |
DISTI #
08AK6552
|
Newark | Linear Voltage Regulator, Positive, Ldo, 1.0 A (Fixed And Adjustable)/ Reel Rohs Compliant: Yes |Onsemi NCP1117LPST33T3G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4000 |
|
$0.1740 / $0.4780 | Buy Now |
DISTI #
15R4548
|
Newark | Low Dropout Regulators/Reel Rohs Compliant: Yes |Onsemi NCP1117LPST33T3G Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1380 / $0.1850 | Buy Now |
DISTI #
86AK1712
|
Newark | Low Dropout Regulators, Output Type:Fixed, Input Voltage Min:-, Input Voltage Max:18V, Fixed Output Voltage Nom.:3.3V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:1A, Dropout Voltage Vdo:1.3V, Ldorohs Compliant: Yes |Onsemi NCP1117LPST33T3G Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1740 | Buy Now |
DISTI #
NCP1117LPST33T3G
|
Avnet Americas | LDO Regulator Pos 3.3V 1A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: NCP1117LPST33T3G) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.1193 / $0.1424 | Buy Now |
DISTI #
08AK6552
|
Avnet Americas | LDO Regulator Pos 3.3V 1A 4-Pin(3+Tab) SOT-223 T/R - Product that comes on tape, but is not reeled (Alt: 08AK6552) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 48 Weeks, 4 Days Container: Ammo Pack | 4000 Partner Stock |
|
$0.2460 / $0.4890 | Buy Now |
DISTI #
863-NCP1117LPST33T3G
|
Mouser Electronics | LDO Voltage Regulators LOW DROPOUT REGULATORS RoHS: Compliant | 73444 |
|
$0.1400 / $0.4800 | Buy Now |
|
Future Electronics | NCP1117LP Series 1 A 3.3 V Fixed Output LDO Positive Voltage Regulator -SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.1360 / $0.1450 | Buy Now |
|
Bristol Electronics | 1307 |
|
RFQ | ||
DISTI #
NCP1117LPST33T3G
|
Avnet Americas | LDO Regulator Pos 3.3V 1A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: NCP1117LPST33T3G) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.1193 / $0.1424 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCP1117LPST33T3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP1117LPST33T3G
onsemi
LDO Regulator, 1 A, Fixed and Adjustable, Positive Vout: 3.3 V, SOT-223 4 LEAD, 4000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-223 4 LEAD | |
Package Description | SOT-223, 4 PIN | |
Pin Count | 4 | |
Manufacturer Package Code | 318H-01 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1.4 V | |
Dropout Voltage1-Nom | 1.3 V | |
Input Voltage Absolute-Max | 18 V | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 4.8 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Line Regulation-Max | 0.0066% | |
Load Regulation-Max | 0.033% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1 A | |
Output Voltage1-Max | 3.365 V | |
Output Voltage1-Min | 3.235 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOT-223 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.8 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 1.97% | |
Width | 3.5 mm |