-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LDO Regulator, 300 mA, High PSRR 3.3V, Active Discharge, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH1329
|
Newark | 300 Ma Cmos Ldo Ad Optio Rohs Compliant: Yes |Onsemi NCP114AMX330TCG Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 12000 |
|
$0.0550 / $0.0950 | Buy Now |
DISTI #
13AC6123
|
Newark | Ldo, Fixed, 3.3V, 0.3A, Udfn-4, Output Type:Fixed, Input Voltage Min:1.7V, Input Voltage Max:5.5V, Output Voltage Min:-, Output Voltage Max:-, Output Current Max:300Ma, Dropout Voltage Typ @ Current:135Mv, Ic Case/Package:Μdfn Rohs Compliant: Yes |Onsemi NCP114AMX330TCG Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2000 | Buy Now |
DISTI #
68X4095
|
Newark | 300 Ma Cmos Ldo, Ad Option, Vout=3.3V/Reel Rohs Compliant: Yes |Onsemi NCP114AMX330TCG Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0550 / $0.0950 | Buy Now |
DISTI #
NCP114AMX330TCGOSCT-ND
|
DigiKey | IC REG LINEAR 3.3V 300MA 4UDFN Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
115642 In Stock |
|
$0.0544 / $0.4600 | Buy Now |
DISTI #
NCP114AMX330TCG
|
Avnet Americas | LDO Regulator 0.3A CMOS AOD 3.3V uDFN4 T/R - Tape and Reel (Alt: NCP114AMX330TCG) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 12000246000 Factory Stock |
|
$0.0499 | Buy Now |
DISTI #
NCP114AMX330TCG
|
Avnet Americas | LDO Regulator 0.3A CMOS AOD 3.3V uDFN4 T/R - Tape and Reel (Alt: NCP114AMX330TCG) RoHS: Compliant Min Qty: 11628 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 246000 Partner Stock |
|
$0.0533 / $0.0636 | Buy Now |
DISTI #
863-NCP114AMX330TCG
|
Mouser Electronics | LDO Voltage Regulators 300 MA CMOS LDO AD OPTION RoHS: Compliant | 983767 |
|
$0.0520 / $0.4400 | Buy Now |
|
Future Electronics | NCP114 Series 3.6 V 300 mA SMT Fixed CMOS Low Dropout Regulator - UDFN-4 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 60000Reel |
|
$0.0490 / $0.0550 | Buy Now |
|
Future Electronics | NCP114 Series 3.6 V 300 mA SMT Fixed CMOS Low Dropout Regulator - UDFN-4 RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0490 / $0.0550 | Buy Now |
|
Rochester Electronics | Fixed Positive LDO Regulator, 3.3V, 0.2V Dropout, CMOS, PDSO4 RoHS: Compliant Status: Active Min Qty: 1 | 3286281 |
|
$0.0522 / $0.0614 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCP114AMX330TCG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP114AMX330TCG
onsemi
LDO Regulator, 300 mA, High PSRR 3.3V, Active Discharge, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | UDFN-4 | |
Manufacturer Package Code | 517CU | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 44 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.2 V | |
Dropout Voltage1-Nom | 0.135 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.7 V | |
JESD-30 Code | S-PDSO-N4 | |
Length | 1 mm | |
Line Regulation-Max | 0.00561% | |
Load Regulation-Max | 0.03% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 85 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 3.366 V | |
Output Voltage1-Min | 3.234 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC4,.04,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.6 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | NICKEL GOLD PALLADIUM | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 1 mm |
This table gives cross-reference parts and alternative options found for NCP114AMX330TCG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP114AMX330TCG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP114AMX310TBG | LDO Regulator, 300 mA, High PSRR 3.1V, Active Discharge, 3000-REEL | onsemi | NCP114AMX330TCG vs NCP114AMX310TBG |
NCP114AMX330TBG | LDO Regulator, 300 mA, High PSRR 3.3V, Active Discharge, 3000-REEL | onsemi | NCP114AMX330TCG vs NCP114AMX330TBG |