There are no models available for this part yet.
Overview of NCP115CMX280TBG by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NCP115CMX280TBG by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
85AC2940
|
Newark | Ldo, Fixed, 2.8V, 0.3A, -40 To 85Deg C, Output Type:Fixed, Input Voltage Min:1.7V, Input Voltage Max:5.5V, No. Of Outputs:1Outputs, Output Voltage Min:-, Output Voltage Max:-, Polarity:Positive Output, Ic Mounting:Surface Mount Rohs Compliant: Yes |Onsemi NCP115CMX280TBG RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0610 / $0.1070 | Buy Now | |
DISTI #
488-NCP115CMX280TBGCT-ND
|
DigiKey | IC REG LINEAR 2.8V 300MA 4XDFN Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5985 In Stock |
|
$0.0591 / $0.3900 | Buy Now | |
DISTI #
NCP115CMX280TBG
|
Avnet Americas | LDO Regulator Positive 2.8V 300mA 4-Pin XDFN T/R - Tape and Reel (Alt: NCP115CMX280TBG) RoHS: Compliant Min Qty: 5286 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 146229 Partner Stock |
|
$0.0587 / $0.0700 | Buy Now | |
DISTI #
NCP115CMX280TBG
|
Avnet Americas | LDO Regulator Positive 2.8V 300mA 4-Pin XDFN T/R - Tape and Reel (Alt: NCP115CMX280TBG) RoHS: Compliant Min Qty: 11905 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 38710 Partner Stock |
|
$0.0521 / $0.0622 | Buy Now | |
DISTI #
NCP115CMX280TBG
|
Avnet Americas | LDO Regulator Positive 2.8V 300mA 4-Pin XDFN T/R - Tape and Reel (Alt: NCP115CMX280TBG) RoHS: Compliant Min Qty: 15000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 38710 Factory Stock |
|
$0.0477 / $0.0570 | Buy Now | |
DISTI #
863-NCP115CMX280TBG
|
Mouser Electronics | LDO Voltage Regulators LDO Regulator, 300 mA, Low Iq, High PSRR, High Accuracy 2.8V, XDFN, Active Discharge, Slower Vout Slew-Rate RoHS: Compliant | 5000 |
|
$0.0590 / $0.3800 | Buy Now | |
Onlinecomponents.com | Active Positive NO LEAD S-PDSO-N4 Linear Voltage Regulator IC -40C~85C TJ 300mA 0.43mm 2.856V | 0 |
|
$0.0570 / $0.0657 | Buy Now | ||
Rochester Electronics | LDO Regulator, 300 mA, Low Iq, High PSRR, High Accuracy 2.8V, XDFN, Active Discharge, Slower Vout Slew-Rate RoHS: Compliant Status: Active Min Qty: 1 | 146229 |
|
$0.0587 / $0.0690 | Buy Now | ||
DISTI #
NCP115CMX280TBG
|
EBV Elektronik | (Alt: NCP115CMX280TBG) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now | ||
Flip Electronics | Stock, ship today | 38710 |
|
RFQ |
CAD Models for NCP115CMX280TBG by onsemi
Part Data Attributes for NCP115CMX280TBG by onsemi
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ONSEMI
|
Package Description
|
XDFN-4
|
Manufacturer Package Code
|
711AJ
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
2 Days
|
Date Of Intro
|
2018-08-06
|
Samacsys Manufacturer
|
onsemi
|
Adjustability
|
FIXED
|
Dropout Voltage1-Max
|
0.32 V
|
Dropout Voltage1-Nom
|
0.25 V
|
Input Voltage Absolute-Max
|
6 V
|
Input Voltage-Max
|
5.5 V
|
Input Voltage-Min
|
3.3 V
|
JESD-30 Code
|
S-PDSO-N4
|
JESD-609 Code
|
e4
|
Length
|
1 mm
|
Line Regulation-Max
|
0.00616%
|
Load Regulation-Max
|
0.03%
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
4
|
Operating Temperature TJ-Max
|
85 °C
|
Operating Temperature TJ-Min
|
-40 °C
|
Output Current1-Max
|
0.3 A
|
Output Voltage1-Max
|
2.856 V
|
Output Voltage1-Min
|
2.744 V
|
Output Voltage1-Nom
|
2.8 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVSON
|
Package Equivalence Code
|
SOLCC4,.04,25
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Packing Method
|
TR
|
Peak Reflow Temperature (Cel)
|
260
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max
|
0.43 mm
|
Surface Mount
|
YES
|
Terminal Finish
|
NICKEL PALLADIUM
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Voltage Tolerance-Max
|
2%
|
Width
|
1 mm
|
Alternate Parts for NCP115CMX280TBG
This table gives cross-reference parts and alternative options found for NCP115CMX280TBG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP115CMX280TBG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP115CMX280TCG | LDO Regulator, 300 mA, Low Iq, High PSRR, High Accuracy 2.8 V, Active Discharge, Slower Vout Slew-Rate, 3000-REEL | onsemi | NCP115CMX280TBG vs NCP115CMX280TCG |