Part Details for NCP1216P100G by onsemi
Overview of NCP1216P100G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCP1216P100G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | NCP1216 - Switching Controller, Current-mode, 0.5A, 110kHz Switching Freq-Max, CMOS, PDIP7 RoHS: Compliant Status: Obsolete Min Qty: 1 | 83690 |
|
$0.3578 / $0.4209 | Buy Now |
|
Chip1Cloud | IC CTRLR PWM CM OTP HV 8DIP | 10300 |
|
RFQ | |
DISTI #
4192294
|
element14 Asia-Pacific | PWM CURREMT MODE CONTROLLER, DIP7 RoHS: Compliant Min Qty: 500 Container: Each | 0 |
|
$0.3921 / $0.5512 | Buy Now |
DISTI #
4192294
|
Farnell | PWM CURREMT MODE CONTROLLER, DIP7 RoHS: Compliant Min Qty: 900 Lead time: 3 Weeks, 1 Days Container: Each | 83690 |
|
$0.4082 | Buy Now |
Part Details for NCP1216P100G
NCP1216P100G CAD Models
NCP1216P100G Part Data Attributes
|
NCP1216P100G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP1216P100G
onsemi
PWM Controller, Fixed Frequency, Current Mode, PDIP-7 (PDIP-8 LESS PIN 7), 50-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | PDIP-7 (PDIP-8 LESS PIN 7) | |
Package Description | DIP-8/7 | |
Pin Count | 7 | |
Manufacturer Package Code | 626B | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Min | 11 V | |
Input Voltage-Nom | 11 V | |
JESD-30 Code | R-PDIP-T7 | |
JESD-609 Code | e3 | |
Length | 9.78 mm | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.45 mm | |
Surface Mount | NO | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 110 kHz | |
Technology | CMOS | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for NCP1216P100G
This table gives cross-reference parts and alternative options found for NCP1216P100G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP1216P100G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP1200D60R2 | 0.25A SWITCHING CONTROLLER, 70kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8 | Rochester Electronics LLC | NCP1216P100G vs NCP1200D60R2 |
NCP1200D40R2 | 0.25A SWITCHING CONTROLLER, 48kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8 | onsemi | NCP1216P100G vs NCP1200D40R2 |
NCP1216D65 | 0.005A SWITCHING CONTROLLER, 71.5kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8 | onsemi | NCP1216P100G vs NCP1216D65 |
NCP1201P60G | SWITCHING CONTROLLER, 72kHz SWITCHING FREQ-MAX, PDIP8, HALOGEN FREE, BFR FREE AND ROHS COMPLIANT, PLASTIC, DIP-8 | onsemi | NCP1216P100G vs NCP1201P60G |
NCP1216AD133R2G | PWM Controller, Fixed Frequency, Current Mode, with Duty Cycle Limited to 50%, SOIC-8 Narrow Body, 2500-REEL | onsemi | NCP1216P100G vs NCP1216AD133R2G |
NCP1200D100R2G | PWM Controller, Fixed Frequency, Flyback, Current Mode, SOIC-8 Narrow Body, 2500-REEL | onsemi | NCP1216P100G vs NCP1200D100R2G |
NCP1200AP40 | IC 0.25 A SWITCHING CONTROLLER, 48 kHz SWITCHING FREQ-MAX, PDIP8, PLASTIC, DIP-8, Switching Regulator or Controller | onsemi | NCP1216P100G vs NCP1200AP40 |
NCP1203P100G | PWM Controller, Fixed Frequency, Flyback, Current Mode, 8 LEAD PDIP, 50-TUBE | onsemi | NCP1216P100G vs NCP1203P100G |
NCP1216D65R2 | 0.5A SWITCHING CONTROLLER, 71.5kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8 | onsemi | NCP1216P100G vs NCP1216D65R2 |
NCP1201P60 | SWITCHING CONTROLLER, 72kHz SWITCHING FREQ-MAX, PDIP8, PLASTIC, DIP-8 | Rochester Electronics LLC | NCP1216P100G vs NCP1201P60 |