Part Details for NCP1216P133 by onsemi
Overview of NCP1216P133 by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCP1216P133
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK8099
|
Newark | Ncp1216P133, Ic's |Onsemi NCP1216P133 Min Qty: 850 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5620 / $0.6100 | Buy Now |
|
Quest Components | 800 |
|
$0.5880 / $1.4700 | Buy Now | |
|
Rochester Electronics | NCP1216 - Switching Controller, Current-mode, 0.5A, 146kHz Switching Freq-Max, CMOS, PDIP7 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 20057 |
|
$0.3675 / $0.4323 | Buy Now |
|
Chip1Cloud | PWM Current-Mode Controller for High-Power Universal Off-Line Supplies | 1020 |
|
RFQ | |
DISTI #
4192295
|
Farnell | NCP1216P133, IC'S RoHS: Compliant Min Qty: 1000 Lead time: 3 Weeks, 1 Days Container: Each | 20057 |
|
$0.4547 | Buy Now |
Part Details for NCP1216P133
NCP1216P133 CAD Models
NCP1216P133 Part Data Attributes
|
NCP1216P133
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP1216P133
onsemi
IC 0.5 A SWITCHING CONTROLLER, 146 kHz SWITCHING FREQ-MAX, PDIP7, PLASTIC, DIP-8/7, Switching Regulator or Controller
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-8/7 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Min | 11 V | |
Input Voltage-Nom | 11 V | |
JESD-30 Code | R-PDIP-T7 | |
JESD-609 Code | e0 | |
Length | 9.78 mm | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.45 mm | |
Surface Mount | NO | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 146 kHz | |
Technology | CMOS | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for NCP1216P133
This table gives cross-reference parts and alternative options found for NCP1216P133. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP1216P133, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP1216P133G | PWM Controller, Fixed Frequency, Current Mode, PDIP-7 (PDIP-8 LESS PIN 7), 50-TUBE | onsemi | NCP1216P133 vs NCP1216P133G |