Part Details for NCP1217AP133 by onsemi
Overview of NCP1217AP133 by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Energy and Power Systems
Transportation and Logistics
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Renewable Energy
Automotive
Price & Stock for NCP1217AP133
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK8107
|
Newark | Ncp1217Ap133, Ic's |Onsemi NCP1217AP133 Min Qty: 850 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5620 / $0.6100 | Buy Now |
|
Rochester Electronics | NCP1217 - Switching Controller, Current-mode, 0.5A, 146kHz Switching Freq-Max, CMOS, PDIP7 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2880 |
|
$0.3675 / $0.4323 | Buy Now |
DISTI #
4192303
|
Farnell | NCP1217AP133, IC'S RoHS: Compliant Min Qty: 1000 Lead time: 3 Weeks, 1 Days Container: Each | 2880 |
|
$0.4600 | Buy Now |
Part Details for NCP1217AP133
NCP1217AP133 CAD Models
NCP1217AP133 Part Data Attributes
|
NCP1217AP133
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP1217AP133
onsemi
0.5A SWITCHING CONTROLLER, 146kHz SWITCHING FREQ-MAX, PDIP7, PLASTIC, DIP-8/7
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-8/7 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Min | 8.3 V | |
Input Voltage-Nom | 11 V | |
JESD-30 Code | R-PDIP-T7 | |
JESD-609 Code | e0 | |
Length | 9.78 mm | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.45 mm | |
Surface Mount | NO | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 146 kHz | |
Technology | CMOS | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for NCP1217AP133
This table gives cross-reference parts and alternative options found for NCP1217AP133. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP1217AP133, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP1217AP133G | PWM Controller, Fixed Frequency, Current Mode, with Duty Cycle Limited to 50%, PDIP-7 (PDIP-8 LESS PIN 7), 50-TUBE | onsemi | NCP1217AP133 vs NCP1217AP133G |