-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Frequency Current Mode Controller for Flyback Converters (Integrated HV Startup and X2 Discharge Circuit), 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NCP12400CBAAB0DR2GOSCT-ND
|
DigiKey | IC OFFLINE SWITCH FLYBACK 7SOIC Min Qty: 1 Lead time: 35 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2210 In Stock |
|
$0.3804 / $1.0100 | Buy Now |
DISTI #
NCP12400CBAAB0DR2G
|
Avnet Americas | AC DC Controller Fixed Frequency Current Mode Controller Single Flyback 7-Pin SOIC T/R - Tape and Reel (Alt: NCP12400CBAAB0DR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 35 Weeks, 0 Days Container: Reel | 0 |
|
$0.4078 / $0.4565 | Buy Now |
DISTI #
863-NCP12400CBAAB0DR
|
Mouser Electronics | Switching Controllers FIXED FREQUENCY CURRENT MODE CONTROLLER FOR FLYBACK CONVERTERS RoHS: Compliant | 4085 |
|
$0.3810 / $0.8400 | Buy Now |
DISTI #
NCP12400CBAAB0DR2G
|
Avnet Americas | AC DC Controller Fixed Frequency Current Mode Controller Single Flyback 7-Pin SOIC T/R - Tape and Reel (Alt: NCP12400CBAAB0DR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 35 Weeks, 0 Days Container: Reel | 0 |
|
$0.4078 / $0.4565 | Buy Now |
|
Ameya Holding Limited | Min Qty: 10 | 920 |
|
$1.0134 / $1.0775 | Buy Now |
DISTI #
NCP12400CBAAB0DR2G
|
Avnet Americas | AC DC Controller Fixed Frequency Current Mode Controller Single Flyback 7-Pin SOIC T/R - Tape and Reel (Alt: NCP12400CBAAB0DR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 35 Weeks, 0 Days Container: Reel | 0 |
|
$0.4078 / $0.4565 | Buy Now |
DISTI #
NCP12400CBAAB0DR2G
|
Avnet Asia | AC DC Controller Fixed Frequency Current Mode Controller Single Flyback 7-Pin SOIC T/R (Alt: NCP12400CBAAB0DR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 35 Weeks, 0 Days | 0 |
|
$0.3580 / $0.4004 | Buy Now |
DISTI #
NCP12400CBAAB0DR2G
|
Avnet Silica | AC DC Controller Fixed Frequency Current Mode Controller Single Flyback 7-Pin SOIC T/R (Alt: NCP12400CBAAB0DR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 5 Weeks, 1 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NCP12400CBAAB0DR2G
|
EBV Elektronik | AC DC Controller Fixed Frequency Current Mode Controller Single Flyback 7-Pin SOIC T/R (Alt: NCP12400CBAAB0DR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 5 Weeks, 2 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCP12400CBAAB0DR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP12400CBAAB0DR2G
onsemi
Fixed Frequency Current Mode Controller for Flyback Converters (Integrated HV Startup and X2 Discharge Circuit), 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOIC-7 | |
Manufacturer Package Code | 751U | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Min | 9.3 V | |
Input Voltage-Nom | 11 V | |
JESD-30 Code | R-PDSO-G7 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP7/8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 2 mA | |
Supply Voltage-Nom (Vsup) | 11 V | |
Surface Mount | YES | |
Switching Frequency-Max | 69 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |