Part Details for NCP1336ADR2G by onsemi
Overview of NCP1336ADR2G by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCP1336ADR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60W1672
|
Newark | Controller, Quasi-Resonant, Current Mode, With Hv Start-Up/Reel |Onsemi NCP1336ADR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
Bristol Electronics | 2460 |
|
RFQ |
Part Details for NCP1336ADR2G
NCP1336ADR2G CAD Models
NCP1336ADR2G Part Data Attributes
|
NCP1336ADR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP1336ADR2G
onsemi
Controller, Quasi-Resonant, Current Mode, with HV Start-Up, SOIC14 N MISSING PIN 13, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC14 N MISSING PIN 13 | |
Pin Count | 13 | |
Manufacturer Package Code | 751AN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 13 | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP13/14,.25 | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |