-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quasi-Resonant Flyback Controller with Valley Lock-Out Switching, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AJ4571
|
Newark | Quasi Resonant Flyback Ctrl, 125Deg C Rohs Compliant: Yes |Onsemi NCP1342BMDCDD1R2G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.6400 / $1.5000 | Buy Now |
DISTI #
488-NCP1342BMDCDD1R2GCT-ND
|
DigiKey | QUASI-RESONANT FLYBACK CONTROLLE Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4955 In Stock |
|
$0.5453 / $1.4500 | Buy Now |
DISTI #
NCP1342BMDCDD1R2G
|
Avnet Americas | AC/DC Controller Quasi-Resonant 1-OUT 9V to 28V Flyback 9-Pin SOIC T/R - Tape and Reel (Alt: NCP1342BMDCDD1R2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 1668 Factory Stock |
|
$0.5399 / $0.6444 | Buy Now |
DISTI #
NCP1342BMDCDD1R2G
|
Avnet Americas | AC/DC Controller Quasi-Resonant 1-OUT 9V to 28V Flyback 9-Pin SOIC T/R - Tape and Reel (Alt: NCP1342BMDCDD1R2G) RoHS: Compliant Min Qty: 1563 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 1668 Partner Stock |
|
$0.3968 / $0.4736 | Buy Now |
DISTI #
863-CP1342BMDCDD1R2G
|
Mouser Electronics | Switching Controllers Quasi-Resonant Flyback Controller with Valley Lock-Out Switching RoHS: Compliant | 4990 |
|
$0.5450 / $1.4300 | Buy Now |
DISTI #
V79:2366_26625776
|
Arrow Electronics | AC to DC Switching Converter Flyback T/R 9-Pin SOIC N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2118 | Americas - 27 |
|
$0.5439 / $1.4371 | Buy Now |
DISTI #
61569800
|
Verical | AC to DC Switching Converter Flyback T/R 9-Pin SOIC N RoHS: Compliant Min Qty: 14 Package Multiple: 1 Date Code: 2118 | Americas - 27 |
|
$1.3325 | Buy Now |
DISTI #
NCP1342BMDCDD1R2G
|
Avnet Americas | AC/DC Controller Quasi-Resonant 1-OUT 9V to 28V Flyback 9-Pin SOIC T/R - Tape and Reel (Alt: NCP1342BMDCDD1R2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 1668 Factory Stock |
|
$0.5399 / $0.6444 | Buy Now |
DISTI #
NCP1342BMDCDD1R2G
|
Avnet Americas | AC/DC Controller Quasi-Resonant 1-OUT 9V to 28V Flyback 9-Pin SOIC T/R - Tape and Reel (Alt: NCP1342BMDCDD1R2G) RoHS: Compliant Min Qty: 1563 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 1668 Partner Stock |
|
$0.3968 / $0.4736 | Buy Now |
|
Ameya Holding Limited | Min Qty: 2500 | 2495 |
|
$0.8228 / $0.8778 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCP1342BMDCDD1R2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP1342BMDCDD1R2G
onsemi
Quasi-Resonant Flyback Controller with Valley Lock-Out Switching, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 751BP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |