Part Details for NCP1343AMDCDBD1R2G by onsemi
Overview of NCP1343AMDCDBD1R2G by onsemi
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCP1343AMDCDBD1R2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AJ4573
|
Newark | Quasi Resonant Flyback Ctrl, 125Deg C Rohs Compliant: Yes |Onsemi NCP1343AMDCDBD1R2G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2325 |
|
$0.5920 / $1.3300 | Buy Now |
DISTI #
81AJ0061
|
Newark | High Frequency Quasi-Resonant Flyback Controller/Reel |Onsemi NCP1343AMDCDBD1R2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6090 | Buy Now |
DISTI #
488-NCP1343AMDCDBD1R2GCT-ND
|
DigiKey | QUASI-RESONANT FLYBACK CONTROLLE Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2400 In Stock |
|
$0.5149 / $1.3700 | Buy Now |
DISTI #
NCP1343AMDCDBD1R2G
|
Avnet Americas | AC/DC Controller Quasi-Resonant 1-OUT 9V to 28V Flyback 9-Pin SOIC T/R - Tape and Reel (Alt: NCP1343AMDCDBD1R2G) RoHS: Compliant Min Qty: 1471 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 20000 Partner Stock |
|
$0.4216 / $0.5032 | Buy Now |
DISTI #
NCP1343AMDCDBD1R2G
|
Avnet Americas | AC/DC Controller Quasi-Resonant 1-OUT 9V to 28V Flyback 9-Pin SOIC T/R - Tape and Reel (Alt: NCP1343AMDCDBD1R2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 20000 Factory Stock |
|
$0.5098 / $0.6084 | Buy Now |
DISTI #
863-P1343AMDCDBD1R2G
|
Mouser Electronics | Switching Controllers Quasi-Resonant Flyback Controller with Power Excursion Mode QR PWM with Power Excursion Mode RoHS: Compliant | 2234 |
|
$0.5140 / $1.2100 | Buy Now |
DISTI #
V79:2366_27525335
|
Arrow Electronics | AC to DC Switching Converter Flyback T/R 9-Pin SOIC N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2147 | Americas - 980 |
|
$0.4921 / $0.5929 | Buy Now |
|
Future Electronics | highly integrated quasiresonant flybackcontroller suitable for designing highper RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks Container: Reel | 2500Reel |
|
$0.4800 | Buy Now |
|
Future Electronics | highly integrated quasiresonant flybackcontroller suitable for designing highper RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.4800 | Buy Now |
DISTI #
66923258
|
Verical | AC to DC Switching Converter Flyback T/R 9-Pin SOIC N RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 2147 | Americas - 980 |
|
$0.4921 / $0.5682 | Buy Now |
Part Details for NCP1343AMDCDBD1R2G
NCP1343AMDCDBD1R2G CAD Models
NCP1343AMDCDBD1R2G Part Data Attributes
|
NCP1343AMDCDBD1R2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP1343AMDCDBD1R2G
onsemi
Quasi-Resonant Flyback Controller with Power Excursion Mode QR PWM with Power Excursion Mode, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 751BP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Terminal Finish | Matte Tin (Sn) - annealed |