Part Details for NCP1379DR2G by onsemi
Overview of NCP1379DR2G by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for NCP1379DR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NCP1379DR2GOSCT-ND
|
DigiKey | IC OFFLINE SWITCH FLYBACK 8SOIC Min Qty: 1 Lead time: 43 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
422 In Stock |
|
$0.7741 / $1.3400 | Buy Now |
DISTI #
70340602
|
RS | Current-Mode PWM Controller Q-R SOIC8 | ON Semiconductor NCP1379DR2G RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1400 / $1.3400 | RFQ |
|
Bristol Electronics | 1955 |
|
RFQ | ||
|
Quest Components | 1564 |
|
$0.7350 / $2.1000 | Buy Now | |
|
Rochester Electronics | NCP1379 - Switching Controller, Current-mode, 0.03A, 65kHz Switching Freq-Max, PDSO8 RoHS: Compliant Status: Obsolete Min Qty: 1 | 184099 |
|
$0.5251 / $0.6178 | Buy Now |
|
Sense Electronic Company Limited | SOIC-8 | 1014 |
|
RFQ | |
|
Win Source Electronics | IC CTLR QUASI CURRENT MODE 8SOIC | 16557 |
|
$0.5280 / $0.7920 | Buy Now |
Part Details for NCP1379DR2G
NCP1379DR2G CAD Models
NCP1379DR2G Part Data Attributes
|
NCP1379DR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP1379DR2G
onsemi
Controller, Quasi-Resonant, Current Mode, SOIC-8 Narrow Body, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 Narrow Body | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 12.3 V | |
Input Voltage-Min | 10.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.03 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 65 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |